TRACO POWER THL 20WI DC/DC Converter, 24V dc/ 835 mA, 36V dc Input, 9V Input 20 W, PCB, 75 °C Max Temp -40 °C Min Temp,

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€62.22

(exc. VAT)

€76.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€62.22
5 - 9€60.36
10 - 24€58.49
25 - 49€56.00
50 +€53.51

*price indicative

RS Stock No.:
200-8510
Distrelec Article No.:
301-04-663
Mfr. Part No.:
THL 20-2415WI
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

835mA

Mount Type

PCB

Input Ratio

4:1

MTBF

451600h

Number of Outputs

1

Ripple and Noise

150mV Pk-Pk

Isolation Voltage

1.5kV dc

Number of Pins

6

Maximum Output Power

20W

Package Type

Shielded Metal Case with Isolated Baseplate

Width

25.4mm

Standards/Approvals

No

Weight

15g

Length

25.4mm

Depth

10.2mm

Series

THL 20WI

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Efficiency

0.88%

COO (Country of Origin):
TW
The Traco THL 20-2415WI is the latest generation of dc-dc converter modules with highest power density. The product achieves 20 Watt output power, ultra wide 4:1 input voltage range and precisely regulated output voltages. Ideal for use in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.

Highest efficiency of up to 90%

Temperature ranges of up to +75°C or +85°C with optional mounted heat sink

Provides Remote On/Off functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy