TRACO POWER TMDC 20H DC/DC Converter, 24V dc/, 160V dc Input 420 mA, 80V Input, Chassis Mount, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 201-0063
- Distrelec Article No.:
- 302-24-867
- Mfr. Part No.:
- TMDC 20-7225H
- Manufacturer:
- TRACO POWER
Subtotal (1 unit)*
€70.77
(exc. VAT)
€87.05
(inc. VAT)
- Plus 1 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | €70.77 |
*price indicative
- RS Stock No.:
- 201-0063
- Distrelec Article No.:
- 302-24-867
- Mfr. Part No.:
- TMDC 20-7225H
- Manufacturer:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 160V dc | |
| Minimum Input Voltage | 80V | |
| Output Current 1 | 420mA | |
| Output Current 2 | 420mA | |
| Mount Type | Chassis Mount | |
| Output Voltage 2 | -24V dc | |
| MTBF | 697000h | |
| Number of Outputs | 2 | |
| Ripple and Noise | 200mV Pk-Pk | |
| Output Voltage Adjustment Range | 2 % | |
| Isolation Voltage | 3kV | |
| Input Ratio | 2:1 | |
| Maximum Output Power | 20W | |
| Package Type | Plastic Case | |
| Depth | 23.3mm | |
| Series | TMDC 20H | |
| Length | 96mm | |
| Standards/Approvals | No | |
| Weight | 107g | |
| Width | 54mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 0.87% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 160V dc | ||
Minimum Input Voltage 80V | ||
Output Current 1 420mA | ||
Output Current 2 420mA | ||
Mount Type Chassis Mount | ||
Output Voltage 2 -24V dc | ||
MTBF 697000h | ||
Number of Outputs 2 | ||
Ripple and Noise 200mV Pk-Pk | ||
Output Voltage Adjustment Range 2 % | ||
Isolation Voltage 3kV | ||
Input Ratio 2:1 | ||
Maximum Output Power 20W | ||
Package Type Plastic Case | ||
Depth 23.3mm | ||
Series TMDC 20H | ||
Length 96mm | ||
Standards/Approvals No | ||
Weight 107g | ||
Width 54mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 0.87% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER TMDC 20H DC/DC Converter 160V dc Input 420 mA Chassis Mount, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 20H DC/DC Converter 160V dc Input 400 mA Chassis Mount, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 20H DC/DC Converter 160V dc Input 670 mA Chassis Mount, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 20H DC/DC Converter 160V dc Input 830 mA Chassis Mount, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 20H DC/DC Converter 160V dc Input 830 mA Chassis Mount, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 20H DC/DC Converter 160V dc Input 1.67 A Chassis Mount, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 20H DC/DC Converter 160V dc Input 1.34 A Chassis Mount, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 06H DC/DC Converter 160V dc Input 125 mA Chassis Mount, 93 °C Max Temp -40 °C Min
