TRACO POWER TMDC 40H DC/DC Converter, 24V dc/, 160V dc Input 830 mA, 80V Input, Chassis Mount, 75 °C Max Temp -40 °C Min
- RS Stock No.:
- 201-0073
- Distrelec Article No.:
- 302-24-875
- Mfr. Part No.:
- TMDC 40-7225H
- Manufacturer:
- TRACO POWER
Add 5 more to save €12.75
View bulk pricing optionsSubtotal (1 unit)*
€85.11
(exc. VAT)
€104.69
(inc. VAT)
- Plus 5 unit(s) shipping from 16 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €85.11 | - |
| 5 - 9 | €82.56 | €12.75 |
| 10 - 24 | €80.00 | €51.10 |
| 25 - 49 | €76.60 | €212.75 |
| 50 + | €73.19 | €596.00 |
*price indicative
- RS Stock No.:
- 201-0073
- Distrelec Article No.:
- 302-24-875
- Mfr. Part No.:
- TMDC 40-7225H
- Manufacturer:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Minimum Input Voltage | 80V | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 830mA | |
| Output Current 2 | 830mA | |
| Mount Type | Chassis Mount | |
| Output Voltage 2 | -24V dc | |
| Number of Outputs | 2 | |
| MTBF | 580000h | |
| Ripple and Noise | 200mV Pk-Pk | |
| Output Voltage Adjustment Range | 2 % | |
| Input Ratio | 2:1 | |
| Isolation Voltage | 3kV | |
| Maximum Output Power | 40W | |
| Package Type | Encapsulated | |
| Length | 112mm | |
| Standards/Approvals | No | |
| Depth | 25.6mm | |
| Weight | 162g | |
| Series | TMDC 40H | |
| Width | 63.8mm | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.87% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Minimum Input Voltage 80V | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 830mA | ||
Output Current 2 830mA | ||
Mount Type Chassis Mount | ||
Output Voltage 2 -24V dc | ||
Number of Outputs 2 | ||
MTBF 580000h | ||
Ripple and Noise 200mV Pk-Pk | ||
Output Voltage Adjustment Range 2 % | ||
Input Ratio 2:1 | ||
Isolation Voltage 3kV | ||
Maximum Output Power 40W | ||
Package Type Encapsulated | ||
Length 112mm | ||
Standards/Approvals No | ||
Depth 25.6mm | ||
Weight 162g | ||
Series TMDC 40H | ||
Width 63.8mm | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.87% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER TMDC 40H DC/DC Converter 160V dc Input 1.67 A Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 40H DC/DC Converter 160V dc Input 1.33 A Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 40H DC/DC Converter 160V dc Input 3.33 A Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 40H DC/DC Converter 160V dc Input 1.67 A Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 40H DC/DC Converter 160V dc Input 8 A Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 40H DC/DC Converter 160V dc Input 2.67 A Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 20H DC/DC Converter 160V dc Input 830 mA Chassis Mount, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 20H DC/DC Converter 160V dc Input 830 mA Chassis Mount, 85 °C Max Temp -40 °C Min
