TDK-Lambda DPX DC/DC Converter, 5V dc/ 8 A, 48V dc Input, 48V dc Input, DIN Rail 40 W, 85 °C Max Temp -40 °C Min Temp

Subtotal (1 unit)*

€164.30

(exc. VAT)

€202.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€164.30

*price indicative

RS Stock No.:
204-0477
Mfr. Part No.:
DPX40-48WS05
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

48V dc

Maximum Input Voltage

48V dc

Output Current 1

8A

Mount Type

DIN Rail

Number of Outputs

1

Ripple and Noise

150mV

Output Voltage Adjustment Range

±10 %

Isolation Voltage

1.6kV

Maximum Output Power

40W

Width

25.4mm

Length

125mm

Standards/Approvals

CE

Series

DPX

Depth

125mm

Weight

182g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

0.85%

COO (Country of Origin):
TW
The TDK-Lambda DPX DIN rail mount DC-DC converters are ideal for generating additional, isolated and regulated voltages from the common used 24Vdc DIN rail bus. Fully protected and with Class B EMC performance, the DPX is available with single, dual or triple output models and power levels from 15 to 60W. All commonly requested voltages are covered by the series, and the units will operate from 12V, 24V or 48V nominal dc inputs with either 2:1 or 4:1 ranges.

Meet EN55022 Class B

Input fuse protection

Input reverse polarity protection

Input in-rush current protection

Overload and short circuit protection

Over voltage protection

Reliable Snap-On for DIN rail TS-35/7.5 or TS-35/15

I/O-isolation 1600 VDC

Output DC-OK indicator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy