TDK-Lambda DPX DC/DC Converter, 12V dc/ 3.3 A, 75V dc Input, 48V dc Input, DIN Rail 40 W, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 204-0478
- Mfr. Part No.:
- DPX40-48WS12
- Manufacturer:
- TDK-Lambda
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 204-0478
- Mfr. Part No.:
- DPX40-48WS12
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 48V dc | |
| Output Current 1 | 3.3A | |
| Output Voltage 2 | 15V | |
| Mount Type | DIN Rail | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10 % | |
| Ripple and Noise | 75mV | |
| Number of Pins | 8 | |
| Isolation Voltage | 1.6kV | |
| Maximum Output Power | 40W | |
| Width | 25.4mm | |
| Series | DPX | |
| Depth | 125mm | |
| Length | 125mm | |
| Weight | 182g | |
| Standards/Approvals | CE | |
| Efficiency | 0.85% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 48V dc | ||
Output Current 1 3.3A | ||
Output Voltage 2 15V | ||
Mount Type DIN Rail | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10 % | ||
Ripple and Noise 75mV | ||
Number of Pins 8 | ||
Isolation Voltage 1.6kV | ||
Maximum Output Power 40W | ||
Width 25.4mm | ||
Series DPX | ||
Depth 125mm | ||
Length 125mm | ||
Weight 182g | ||
Standards/Approvals CE | ||
Efficiency 0.85% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The TDK-Lambda DPX DIN rail mount DC-DC converters are ideal for generating additional, isolated and regulated voltages from the common used 24Vdc DIN rail bus. Fully protected and with Class B EMC performance, the DPX is available with single, dual or triple output models and power levels from 15 to 60W. All commonly requested voltages are covered by the series, and the units will operate from 12V, 24V or 48V nominal dc inputs with either 2:1 or 4:1 ranges.
Meet EN55022 Class B
Input fuse protection
Input reverse polarity protection
Input in-rush current protection
Overload and short circuit protection
Over voltage protection
Reliable Snap-On for DIN rail TS-35/7.5 or TS-35/15
I/O-isolation 1600 VDC
Output DC-OK indicator
Related links
- TDK-Lambda DPX DC/DC Converter -15 V dc/ 1.3 A 48V dc Input 85 °C Max Temp -40
- TDK-Lambda DPX DC/DC Converter 48V dc Input DIN Rail 40 W, 85 °C Max Temp -40 °C Min Temp
- TDK-Lambda DPX DC/DC Converter 48V dc Input DIN Rail 40 W, 85 °C Max Temp -40 °C Min Temp
- TDK-Lambda DPX DC/DC Converter -12 V dc/ 1.6 A 48V dc Input 85 °C Max Temp -40
- TDK-Lambda DPX DC/DC Converter 24V dc Input DIN Rail 40 W, 85 °C Max Temp -40 °C Min Temp
- TDK-Lambda DPX DC/DC Converter 24V dc Input DIN Rail 40 W, 85 °C Max Temp -40 °C Min Temp
- TDK-Lambda DPX DC/DC Converter 24V dc Input DIN Rail 40 W, 85 °C Max Temp -40 °C Min Temp
- TDK-Lambda DPX DC/DC Converter -12 V dc/ 1.6 A 24V dc Input 85 °C Max Temp -40
