TDK-Lambda PXD DC/DC Converter, 12V dc/ 830 mA, 36V dc Input, 18V dc Input 20 W, PCB, 85 °C Max Temp -40 °C Min Temp,

Get a bulk buy discount

Add 5 more to save €11.20

View bulk pricing options

Subtotal (1 unit)*

€74.89

(exc. VAT)

€92.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€74.89-
5 - 9€72.65€11.20
10 - 24€70.40€44.90
25 - 49€68.15€168.50
50 +€65.89€450.00

*price indicative

RS Stock No.:
204-0563
Mfr. Part No.:
PXD20-24D12
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V dc

Maximum Input Voltage

36V dc

Output Current 1

830mA

Output Current 2

-0.83A

Mount Type

PCB

Output Voltage 2

-12V dc

Input Ratio

2:1

MTBF

2041000h

Number of Outputs

2

Ripple and Noise

100mV

Number of Pins

6

Isolation Voltage

1.6kV

Maximum Output Power

20W

Package Type

DIP

Length

2in

Weight

27g

Standards/Approvals

No

Width

1in

Series

PXD

Depth

10.2mm

Minimum Operating Temperature

-40°C

Efficiency

0.87%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW
The TDK-Lambda PXD20-xxDxx dual output series offers 20 watts of output power from a 2 x 1 x 0.4 inch package. This series has a 2:1 wide input voltage of 9-18, 18-36, or 36-75VDC , and features 1600VDC of isolation, short-circuit , and over-voltage protection.

https://product.tdk.com/info/en/catalog/datasheets/pxd_e.pdf

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy