TRACO POWER TRV DC/DC Converter, 15V dc/ 67 mA, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 209-9862
- Mfr. Part No.:
- TRV 1-0513M
- Manufacturer:
- TRACO POWER
Add 5 more to save €11.40
View bulk pricing optionsSubtotal (1 tube of 5 units)*
€75.63
(exc. VAT)
€93.02
(inc. VAT)
- Shipping from 30 April 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €75.63 | €15.126 | - |
| 5 - 9 | €73.35 | €14.67 | €11.40 |
| 10 - 24 | €71.08 | €14.216 | €45.50 |
| 25 - 49 | €68.06 | €13.612 | €189.25 |
| 50 + | €65.03 | €13.006 | €530.00 |
*price indicative
- RS Stock No.:
- 209-9862
- Mfr. Part No.:
- TRV 1-0513M
- Manufacturer:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 67mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 19360000h | |
| Output Voltage Adjustment Range | 15 V dc | |
| Ripple and Noise | 100mV Pk-Pk | |
| Number of Pins | 5 | |
| Isolation Voltage | 5kV | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Series | TRV | |
| Width | 9.8mm | |
| Standards/Approvals | EN, UL, RoHS, REACH, IEC | |
| Weight | 4.8g | |
| Length | 19.6mm | |
| Depth | 12.5mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.84% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 67mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 19360000h | ||
Output Voltage Adjustment Range 15 V dc | ||
Ripple and Noise 100mV Pk-Pk | ||
Number of Pins 5 | ||
Isolation Voltage 5kV | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Series TRV | ||
Width 9.8mm | ||
Standards/Approvals EN, UL, RoHS, REACH, IEC | ||
Weight 4.8g | ||
Length 19.6mm | ||
Depth 12.5mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.84% | ||
Maximum Operating Temperature 85°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER TRV DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV DC/DC Converter 28.8V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV DC/DC Converter 14.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV 2M DC/DC Converter 7V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV 2M DC/DC Converter 7V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
