TRACO POWER TRV DC/DC Converter, 5V dc/ 100 mA, 18V dc Input, 12V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 209-9896
- Mfr. Part No.:
- TRV 1-1521M
- Manufacturer:
- TRACO POWER
Subtotal (1 tube of 5 units)*
€85.20
(exc. VAT)
€104.80
(inc. VAT)
- Shipping from 03 May 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €85.20 | €17.04 |
*price indicative
- RS Stock No.:
- 209-9896
- Mfr. Part No.:
- TRV 1-1521M
- Manufacturer:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 12V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 100mA | |
| Output Current 2 | 100mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -5V dc | |
| MTBF | 19360000h | |
| Number of Outputs | 2 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | -5 → 5 V dc | |
| Isolation Voltage | 5kV | |
| Number of Pins | 5 | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Depth | 12.5mm | |
| Length | 19.6mm | |
| Width | 9.8mm | |
| Series | TRV | |
| Weight | 4.8g | |
| Standards/Approvals | UL, EN, IEC, REACH, RoHS | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.82% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 12V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 100mA | ||
Output Current 2 100mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -5V dc | ||
MTBF 19360000h | ||
Number of Outputs 2 | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range -5 → 5 V dc | ||
Isolation Voltage 5kV | ||
Number of Pins 5 | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Depth 12.5mm | ||
Length 19.6mm | ||
Width 9.8mm | ||
Series TRV | ||
Weight 4.8g | ||
Standards/Approvals UL, EN, IEC, REACH, RoHS | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.82% | ||
Maximum Operating Temperature 85°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER TRV DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV 2M DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV DC/DC Converter 28.8V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRV DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
