TDK-Lambda i7C DC/DC Converter, 28V, 5 V/ 12.5 A, 9V dc Input, 9V dc, PCB, 125 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 210-1281
- Distrelec Article No.:
- 302-39-425
- Mfr. Part No.:
- i7C4W012A050V-0F1-R
- Manufacturer:
- TDK-Lambda
Get a bulk buy discount
Add 5 more to save €10.15
View bulk pricing optionsSubtotal (1 unit)*
€67.82
(exc. VAT)
€83.42
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €67.82 | - |
| 5 - 9 | €65.79 | €10.15 |
| 10 - 24 | €63.75 | €40.70 |
| 25 - 49 | €61.71 | €152.75 |
| 50 + | €59.68 | €407.00 |
*price indicative
- RS Stock No.:
- 210-1281
- Distrelec Article No.:
- 302-39-425
- Mfr. Part No.:
- i7C4W012A050V-0F1-R
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 28V, 5V | |
| Minimum Input Voltage | 9V dc | |
| Maximum Input Voltage | 9V dc | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| MTBF | 10000000h | |
| Output Voltage Adjustment Range | 5 → 28V | |
| Ripple and Noise | 200mV | |
| Output Current 1 | 12.5A | |
| Maximum Output Power | 300W | |
| Series | i7C | |
| Standards/Approvals | IEC/UL/CSA/EN62368-1, IEC/UL/CSA/EN60950-1, CE Mark (LVD and RoHS) | |
| Weight | 25g | |
| Length | 34mm | |
| Width | 36.8mm | |
| Maximum Operating Temperature | 125°C | |
| Efficiency | 0.97% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type DC/DC Converter | ||
Output Voltage 1 28V, 5V | ||
Minimum Input Voltage 9V dc | ||
Maximum Input Voltage 9V dc | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
MTBF 10000000h | ||
Output Voltage Adjustment Range 5 → 28V | ||
Ripple and Noise 200mV | ||
Output Current 1 12.5A | ||
Maximum Output Power 300W | ||
Series i7C | ||
Standards/Approvals IEC/UL/CSA/EN62368-1, IEC/UL/CSA/EN60950-1, CE Mark (LVD and RoHS) | ||
Weight 25g | ||
Length 34mm | ||
Width 36.8mm | ||
Maximum Operating Temperature 125°C | ||
Efficiency 0.97% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- MY
The TDK-Lambda i7C series of non-isolated step-up / step-down converters are ideal for generating additional DC output voltage rails up to 300 W from a single output 12V, 24V or 48V AC-DC power supply. The highly efficient i7C series accepts a very wide DC input and has a wide output adjustment range. Three mechanical configurations are available; low profile open frame, baseplate construction for conduction cooling, or integral heat sink for convection or forced air cooling. A full feature* Power Good signal, switching frequency synchronization and output current monitoring option is available.
Up to 300W in a 1/16th Brick Pin-Out
High Efficiency - Up to 97%
Wide 5 to 28V or 9.6 to 48V Output Adjustment
Wide 9 to 53Vdc Input Range
Low Component Count With Minimal External Components
Low Airflow With Minimal Derating Requirements
High Power Density, Less Board Area Needed
Longer Battery Life / Low Power Consumed
One Part Supports Multiple System Voltages
Can Operate From Different DC Source Voltages
Easy To Cool In End System
Related links
- TDK-Lambda i7C DC/DC Converter 5 V/ 12.5 A 9V dc 125 °C Max Temp -40 °C Min Temp
- TDK-Lambda i7C DC/DC Converter 9V dc Input PCB, 125 °C Max Temp -40 °C Min Temp
- TDK-Lambda i7C DC/DC Converter 8 V dc/ 20 A 9V dc 125 °C Max Temp -40 °C Min
- TDK-Lambda i7C DC/DC Converter 5 V/ 9V Input 125 °C Max Temp -40 °C Min Temp
- TDK-Lambda i7C DC/DC Converter 9.6 V/ 9V Input 125 °C Max Temp -40 °C Min Temp
- TDK-Lambda i7A DC/DC Converter 8 V dc/ 60 A 9V dc 125 °C Max Temp -40 °C Min
- TDK-Lambda i7A DC/DC Converter 3.3 V/ 9V Input Plate, 125 °C Max Temp -40 °C Min Temp
- TDK-Lambda i7A DC/DC Converter 3.3 V dc/ 33 A 18V 125 °C Max Temp -55 °C Min Temp
