TDK-Lambda i7A DC/DC Converter, 24V, 3.3 V/, 65V dc Input 33 A, 9V Input, Air, Plate, 125 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 283-1801
- Distrelec Article No.:
- 303-60-365
- Mfr. Part No.:
- I7A24045A033V-0F1-R
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
€90.28
(exc. VAT)
€111.04
(inc. VAT)
Last RS stock
- Final 9 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €90.28 |
*price indicative
- RS Stock No.:
- 283-1801
- Distrelec Article No.:
- 303-60-365
- Mfr. Part No.:
- I7A24045A033V-0F1-R
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V, 3.3V | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 65V dc | |
| Mount Type | Air, Plate | |
| MTBF | 5000000h | |
| Output Voltage Adjustment Range | 0.8/24 V | |
| Ripple and Noise | 40mV Pk-Pk | |
| Output Current 1 | 33A | |
| Output Current 2 | 45A | |
| Output Voltage 2 | 8V dc | |
| Maximum Output Power | 750W | |
| Package Type | Open Frame | |
| Standards/Approvals | UKCA Mark, CE mark, IEC/EN/UL/CSA/EN62368-1 | |
| Series | i7A | |
| Weight | 70g | |
| Width | 36.8mm | |
| Efficiency | 98.5% | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V, 3.3V | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 65V dc | ||
Mount Type Air, Plate | ||
MTBF 5000000h | ||
Output Voltage Adjustment Range 0.8/24 V | ||
Ripple and Noise 40mV Pk-Pk | ||
Output Current 1 33A | ||
Output Current 2 45A | ||
Output Voltage 2 8V dc | ||
Maximum Output Power 750W | ||
Package Type Open Frame | ||
Standards/Approvals UKCA Mark, CE mark, IEC/EN/UL/CSA/EN62368-1 | ||
Series i7A | ||
Weight 70g | ||
Width 36.8mm | ||
Efficiency 98.5% | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- MY
The TDK-Lambda is a Non-Isolated Step Down DC-DC Converter. The highly efficient i7A series has low ripple, excellent dynamic response under sudden load changes, accepts a wide DC input with a wide output adjustment range and optional current limit (OCP) adjust. Three mechanical configurations are available, low profile open frame, baseplate construction for conduction cooling, or models with an integral heat sink for convection or forced air cooling.
High Power Density
Less Board Area Needed
Longer Battery Life
Less Power Consumed
One Part Supports Multiple System Voltages
Can Operate From Different DC Source Voltages Including Batteries
Low Cost
Easy To Cool In End System
Related links
- TDK-Lambda i7A DC/DC Converter 3.3 V/ 9V Input 125 °C Max Temp -40 °C Min Temp
- TDK-Lambda i7A DC/DC Converter 3.3 V/ 9V Input 125 °C Max Temp -40 °C Min Temp
- TDK-Lambda i7A DC/DC Converter 3.3 V dc/ 33 A 18V 125 °C Max Temp -55 °C Min Temp
- TDK-Lambda i7A DC/DC Converter 8 V dc/ 60 A 9V dc 125 °C Max Temp -40 °C Min
- TDK-Lambda i7A Adjustable Non-Isolated DC/DC Converter 3.3 V/ 45 A 18V 125 °C Max Temp -40 °C
- TDK-Lambda i7A DC/DC Converter 18V Input PCB, 125 °C Max Temp -55 °C Min Temp
- TDK-Lambda i7A DC/DC Converter 8 V dc/ 60 A 9V dc 125 °C Max Temp -40 °C Min Temp, 1/16
- TDK-Lambda i7C DC/DC Converter 9V dc Input PCB, 125 °C Max Temp -40 °C Min Temp
