Recom RPX DC/DC Converter, 0.8V dc/, 36V dc Input 1 A, 4V Input, Surface, 125 °C Max Temp -40 °C Min Temp QFN
- RS Stock No.:
- 211-7168
- Mfr. Part No.:
- RPX-1.0-CT
- Manufacturer:
- Recom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.07
(exc. VAT)
€6.24
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €5.07 |
| 5 - 9 | €4.92 |
| 10 - 24 | €4.77 |
| 25 - 49 | €4.62 |
| 50 + | €4.47 |
*price indicative
- RS Stock No.:
- 211-7168
- Mfr. Part No.:
- RPX-1.0-CT
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 0.8V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 4V | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| MTBF | 6000000h | |
| Output Voltage Adjustment Range | 0.8/30 V dc | |
| Output Voltage 2 | 30V dc | |
| Output Current 1 | 1A | |
| Package Type | QFN | |
| Maximum Output Power | 2.7W | |
| Weight | 95mg | |
| Series | RPX | |
| Depth | 1.6mm | |
| Width | 3mm | |
| Length | 5mm | |
| Standards/Approvals | REACH, RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Efficiency | 0.87% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 0.8V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 4V | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
MTBF 6000000h | ||
Output Voltage Adjustment Range 0.8/30 V dc | ||
Output Voltage 2 30V dc | ||
Output Current 1 1A | ||
Package Type QFN | ||
Maximum Output Power 2.7W | ||
Weight 95mg | ||
Series RPX | ||
Depth 1.6mm | ||
Width 3mm | ||
Length 5mm | ||
Standards/Approvals REACH, RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Efficiency 0.87% | ||
- COO (Country of Origin):
- CN
The Recom RPX-1.0 is a buck converter with an integrated inductor in a compact 3mm x 5mm x 1.6mmthermally-enhanced QFN package. The input range is from 4 to 36VDC, allowing 5V, 12V, or 24V supply voltages to be used. The output voltage can be set with two resistors in the range from 0.8 up to 30VDC. The output current is up to 1A and is fully protected against continuous short-circuits, output overcurrent, or over-temperature faults.
It has a buck regulator power module with integrated shielded inductor
It has 36 VDC input voltage and 1A output current
SCP, OCP, OTP, and UVLO protection
3.0 x 5.0mm low profile QFN package
Flip-chip technology for improved thermal management
Enable, power good, soft start, and sync functions
Related links
- Recom RPX DC/DC Converter 36V dc Input 1 A Surface, 125 °C Max Temp -40 °C Min Temp QFN
- Recom RPX DC/DC Converter 36V dc Input 1.5 A Surface, 125 °C Max Temp -40 °C Min Temp QFN
- Recom RPX-2.5 DC/DC Converter 6 V dc/ 2.5 A 4.5V 85 °C Max Temp -40 °C Min Temp, QFN
- Recom RPM-1.0 DC/DC Converter 12V dc Input Surface LGA
- Recom RPM-1.0 DC/DC Converter 12V dc Input Surface 25-Pin LGA
- Recom Buck Converter 34V Output Voltage
- TDK-Lambda i7A DC/DC Converter 8 V dc/ 60 A 9V dc 125 °C Max Temp -40 °C Min
- TDK-Lambda i7A DC/DC Converter 8 V dc/ 60 A 9V dc 125 °C Max Temp -40 °C Min Temp, 1/16
