Recom RPX DC/DC Converter, 0.8V dc/, 36V dc Input 1.5 A, 4V Input, Surface, 125 °C Max Temp -40 °C Min Temp QFN
- RS Stock No.:
- 211-7169
- Mfr. Part No.:
- RPX-1.5-CT
- Manufacturer:
- Recom
Subtotal (1 tube of 10 units)*
€55.10
(exc. VAT)
€67.77
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €55.10 | €5.51 |
*price indicative
- RS Stock No.:
- 211-7169
- Mfr. Part No.:
- RPX-1.5-CT
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 0.8V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 4V | |
| Mount Type | Surface | |
| MTBF | 6000000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 0.8/30 V dc | |
| Output Voltage 2 | 30V dc | |
| Output Current 1 | 1.5A | |
| Maximum Output Power | 2.7W | |
| Package Type | QFN | |
| Depth | 1.6mm | |
| Standards/Approvals | RoHS | |
| Width | 3mm | |
| Series | RPX | |
| Weight | 95mg | |
| Length | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Efficiency | 0.87% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 0.8V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 4V | ||
Mount Type Surface | ||
MTBF 6000000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 0.8/30 V dc | ||
Output Voltage 2 30V dc | ||
Output Current 1 1.5A | ||
Maximum Output Power 2.7W | ||
Package Type QFN | ||
Depth 1.6mm | ||
Standards/Approvals RoHS | ||
Width 3mm | ||
Series RPX | ||
Weight 95mg | ||
Length 5mm | ||
Maximum Operating Temperature 125°C | ||
Efficiency 0.87% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The Recom RPX-1.5 is a buck converter with an integrated inductor in a compact 3mm x 5mm x 1.6mmthermally-enhanced QFN package. The input range is from 4 to 36VDC, allowing 5V, 12V, or 24V supply voltages to be used. The output voltage can be set with two resistors in the range from 0.8 up to 30VDC. The output current is up to 1.5A and is fully protected against continuous short-circuits, output overcurrent, or over-temperature faults.
It has a buck regulator power module with integrated shielded inductor
It has 36 VDC input voltage and 1.5A output current
SCP, OCP, OTP, and UVLO protection
3.0 x 5.0mm low profile QFN package
Flip-chip technology for improved thermal management
Enable, power good, soft start, and sync functions
Related links
- Recom RPX DC/DC Converter 36V dc Input 1.5 A Surface, 125 °C Max Temp -40 °C Min Temp QFN
- Recom RPX DC/DC Converter 36V dc Input 1 A Surface, 125 °C Max Temp -40 °C Min Temp QFN
- Recom RPX-2.5 DC/DC Converter 6 V dc/ 2.5 A 4.5V 85 °C Max Temp -40 °C Min Temp, QFN
- TDK-Lambda i7A DC/DC Converter 8 V dc/ 60 A 9V dc 125 °C Max Temp -40 °C Min
- TDK-Lambda i7A DC/DC Converter 8 V dc/ 60 A 9V dc 125 °C Max Temp -40 °C Min Temp, 1/16
- Recom Evaluation Module DC-DC Converter for RPX-1.5Q for RPX-1.5Q Buck Regulator Module
- Recom R24C2T25 DC/DC Converter 2.5 V dc/ 100 mA 24V dc Input 2 W 125 °C Max Temp -40
- Recom RPMB-2.0 DC/DC Converter 36V Input 100 °C Max Temp -40 °C Min Temp
