XP Power IFS01 DC-DC Converter, 9V dc/ 111mA Output, 4.50 → 5.50 V dc Input, 1W, Surface Mount, +105°C Max Temp
- RS Stock No.:
- 213-4129
- Mfr. Part No.:
- IFS0105S09
- Manufacturer:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 213-4129
- Mfr. Part No.:
- IFS0105S09
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 9V dc | |
| Input Voltage Range | 4.50 → 5.50 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 111mA | |
| Mounting Type | Surface Mount | |
| Isolated | Yes | |
| Package | DIP | |
| Isolation Voltage | 1.5kV | |
| Width | 8.5mm | |
| Length | 13.2mm | |
| Series | IFS01 | |
| Efficiency | 0.83 | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 9V dc | ||
Input Voltage Range 4.50 → 5.50 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 111mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Package DIP | ||
Isolation Voltage 1.5kV | ||
Width 8.5mm | ||
Length 13.2mm | ||
Series IFS01 | ||
Efficiency 0.83 | ||
Minimum Temperature -40°C | ||
Maximum Temperature +105°C | ||
The XP Power IFS01 series is an ideal solution for isolating voltage rails in a distributed power supply architecture such as analogue, digital, data and relay circuits. It has single unregulated output voltage of 9 V. This product offers a compact design with high efficiency and 1.5kV isolation.
Continuous short circuit protection
Operating temperature ranges from -40°C to +105°C
Operating temperature ranges from -40°C to +105°C
Related links
- XP Power IFS01 DC-DC Converter 4.50 → 5.50 V dc Input Surface Mount, +105°C Max Temp
- XP Power ISE DC-DC Converter 21.6 → 26.4 V dc Input Surface Mount, +105°C Max Temp
- Murata Power Solutions MTE1 Isolated DC-DC Converter 10.8 → 13.2 V dc Input Surface
- Murata Power Solutions MTE1 Isolated DC-DC Converter 4.5 → 5.5 V dc Input Surface
- Murata Power Solutions MTE1 DC-DC Converter 2.97 → 3.63 V dc Input Surface Mount,
- Murata Power Solutions NTE DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +85°C
- XP Power IE DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C Max Temp -40°C
- XP Power IHA01 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp
