XP Power ITR03 DC/DC Converter, 12V dc/ 250 mA, 13.2V dc Input, 10.8V Input 3 W, Through Hole, 100 °C Max Temp -40 °C

Bulk discount available

Subtotal (1 unit)*

€7.52

(exc. VAT)

€9.25

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4€7.52
5 - 9€7.29
10 - 24€7.08
25 - 49€6.85
50 +€6.62

*price indicative

RS Stock No.:
213-4175
Distrelec Article No.:
301-85-917
Mfr. Part No.:
ITR0312S12
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

10.8V

Maximum Input Voltage

13.2V dc

Output Current 1

250mA

Mount Type

Through Hole

Number of Outputs

5

MTBF

6.7mH

Ripple and Noise

100mV Pk-Pk

Output Voltage Adjustment Range

10.8/13.2 V

Number of Pins

4

Isolation Voltage

3kV

Package Type

SIP

Maximum Output Power

3W

Standards/Approvals

No

Length

11.8mm

Width

7.5mm

Weight

2.2g

Depth

7.5mm

Series

ITR03

Efficiency

0.9%

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

The XP Power ITR series offers a 3W power and has compact package. It has efficiency of 90 %. It is cost effective DC-DC module with a practical range of input voltages and output voltages.

Industrial temperature range

Robust encapsulated construction

3 year warranty

Related links