XP Power ITU03 DC/DC Converter, 12V dc/ 250 mA, 18V dc Input, 4.5V Input 3 W, Through Hole, 100 °C Max Temp -40 °C Min

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€15.53

(exc. VAT)

€19.10

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 44 unit(s), ready to ship from another location

Units
Per unit
1 - 4€15.53
5 - 9€15.07
10 - 24€14.60
25 - 49€14.13
50 +€13.68

*price indicative

RS Stock No.:
213-4191
Distrelec Article No.:
301-85-924
Mfr. Part No.:
ITU0312S12
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

18V dc

Minimum Input Voltage

4.5V

Output Current 1

250mA

Mount Type

Through Hole

MTBF

820kH

Number of Outputs

1

Ripple and Noise

150mV Pk-Pk

Output Voltage Adjustment Range

4.5/18 V

Number of Pins

8

Isolation Voltage

1.6kV

Maximum Output Power

3W

Package Type

DIP

Standards/Approvals

No

Length

14mm

Depth

8.1mm

Weight

3.6g

Width

14mm

Series

ITU03

Minimum Operating Temperature

-40°C

Efficiency

0.83%

Maximum Operating Temperature

100°C

COO (Country of Origin):
TW
The XP Power ITU series offers a 3W power and has compact package. It has efficiency of 83 %. It is cost effective DC-DC module with a practical range of input voltages and output voltages.

Industrial temperature range

Robust encapsulated construction

Short circuit protection

3 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy