XP Power ITU03 DC/DC Converter, 3.3V dc/ 700 mA, 36V dc Input, 9V Input 3 W, Through Hole, 100 °C Max Temp -40 °C Min

Unavailable
RS will no longer stock this product.
RS Stock No.:
213-4205
Mfr. Part No.:
ITU0324S3V3
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

700mA

Mount Type

Through Hole

MTBF

820kH

Number of Outputs

1

Output Voltage Adjustment Range

9/36 V

Ripple and Noise

150mV Pk-Pk

Number of Pins

8

Isolation Voltage

1.6kV

Maximum Output Power

3W

Package Type

DIP

Depth

8.1mm

Series

ITU03

Length

14mm

Standards/Approvals

No

Weight

3.6g

Width

14mm

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Efficiency

0.76%

COO (Country of Origin):
TW
The XP Power ITU series offers a 3W power and has compact package. It is cost effective DC-DC module with a practical range of input voltages and output voltages.

Industrial temperature range

Robust encapsulated construction

Short circuit protection

3 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy