TDK-Lambda CHVM DC/DC Converter, 0 mV, 350V/ 7 mA, 12V dc Input, 10.8V, Through Hole, 50 °C Max Temp -10 °C Min Temp
- RS Stock No.:
- 222-7220
- Mfr. Part No.:
- CHVM2R5-12-0350NW
- Manufacturer:
- TDK-Lambda
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 222-7220
- Mfr. Part No.:
- CHVM2R5-12-0350NW
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage 1 | 0mV, 350mV | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 12V dc | |
| Minimum Input Voltage | 10.8V | |
| Mount Type | Through Hole | |
| MTBF | 390000h | |
| Ripple and Noise | 100mV | |
| Output Voltage Adjustment Range | 0 → 350 V | |
| Output Current 1 | 7mA | |
| Maximum Output Power | 2.45W | |
| Width | 110mm | |
| Weight | 65g | |
| Standards/Approvals | RoHS | |
| Series | CHVM | |
| Length | 12mm | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 1 0mV, 350mV | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 12V dc | ||
Minimum Input Voltage 10.8V | ||
Mount Type Through Hole | ||
MTBF 390000h | ||
Ripple and Noise 100mV | ||
Output Voltage Adjustment Range 0 → 350 V | ||
Output Current 1 7mA | ||
Maximum Output Power 2.45W | ||
Width 110mm | ||
Weight 65g | ||
Standards/Approvals RoHS | ||
Series CHVM | ||
Length 12mm | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- JP
The TDK-Lambda CHVM series of non-isolated DC to DC converter with reduced radiated and conducted noise, less board area needed and simplified system compliance. It has 7 mA maximum current.
Low output ripple
Compact size
Safety certified
Five sided shielding
Related links
- TDK-Lambda CHVM DC/DC Converter 350V/ 10.8V Input Through Hole 50 °C Max
- TDK-Lambda CHVM DC/DC Converter 2kV/ 11V Input Through Hole 50 °C Max
- TDK-Lambda CHVM DC/DC Converter 300V/ 10.8V Input Through Hole 50 °C Max
- TDK-Lambda CHVM DC/DC Converter 180V/ 10.8V Input Through Hole 50 °C Max
- TDK-Lambda CHVM DC/DC Converter 470V/ 10.8V Input Through Hole 50 °C
- TDK-Lambda CHVM DC/DC Converter 1.5kV/ 10.8V Input Through Hole 50 °C
- TDK-Lambda CHVM DC/DC Converter 1kV/ 10.8V Input Through Hole 50 °C Max
- TDK-Lambda CHVM DC/DC Converter 1.5kV/ 11V Input Through Hole 50 °C Max
