TDK-Lambda CHVM DC/DC Converter, 0 mV, 300V/, 12V Input 10 mA, 10.8V Input, 3 W, Through Hole, Through Hole, 50 °C Max
- RS Stock No.:
- 222-7226
- Mfr. Part No.:
- CHVM3-12-0300NW
- Manufacturer:
- TDK-Lambda
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€203.74
(exc. VAT)
€250.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €203.74 | - |
| 5 - 9 | €197.63 | 2% |
| 10 - 24 | €191.52 | 5% |
| 25 - 49 | €185.40 | 9% |
| 50 + | €179.29 | 12% |
*price indicative
- RS Stock No.:
- 222-7226
- Mfr. Part No.:
- CHVM3-12-0300NW
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Series | CHVM | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 0 mV, 300 V | |
| Maximum Input Voltage | 12 V | |
| Output Current 1 | 10 mA | |
| Minimum Input Voltage | 10.8 V | |
| Maximum Output Power | 3 W | |
| Mount Type | Through Hole, Through Hole | |
| Maximum Operating Temperature | 50 °C | |
| Minimum Operating Temperature | -10 °C | |
| Length | 12 mm | |
| MTBF | 480000 h | |
| Ripple and Noise | 100 mV | |
| Standards/Approvals | RoHS | |
| Weight | 46 g | |
| Width | 80 mm | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Series CHVM | ||
Product Type DC/DC Converter | ||
Output Voltage 1 0 mV, 300 V | ||
Maximum Input Voltage 12 V | ||
Output Current 1 10 mA | ||
Minimum Input Voltage 10.8 V | ||
Maximum Output Power 3 W | ||
Mount Type Through Hole, Through Hole | ||
Maximum Operating Temperature 50 °C | ||
Minimum Operating Temperature -10 °C | ||
Length 12 mm | ||
MTBF 480000 h | ||
Ripple and Noise 100 mV | ||
Standards/Approvals RoHS | ||
Weight 46 g | ||
Width 80 mm | ||
- COO (Country of Origin):
- JP
The TDK-Lambda CHVM series of non-isolated DC to DC converter with reduced radiated and conducted noise, less board area needed and simplified system compliance. It has 10 mA maximum current.
Low output ripple
Compact size
Safety certified
Five sided shielding
Related links
- TDK-Lambda CHVM DC/DC Converter 300V/ 10.8V Input Through Hole 50 °C Max
- TDK-Lambda CHVM DC/DC Converter 180V/ 10.8V Input Through Hole 50 °C Max
- TDK-Lambda CHVM DC/DC Converter 350V/ 10.8V Input Through Hole 50 °C Max
- TDK-Lambda CHVM DC/DC Converter 470V/ 10.8V Input Through Hole 50 °C
- TDK-Lambda CHVM DC/DC Converter 1.5kV/ 10.8V Input Through Hole 50 °C
- TDK-Lambda CHVM DC/DC Converter 2kV/ 10.8V Input Through Hole 50 °C Max
- TDK-Lambda CHVM DC/DC Converter 1kV/ 10.8V Input Through Hole 50 °C Max
- TDK-Lambda CHVM DC/DC Converter 350V/ 7 mA 10.8V 50 °C Max Temp -10 °C Min Temp
