TRACO POWER THR 20WI Isolated DC-DC Converter, 24V dc/ 833 mA, 75V dc Input, 18V Input 10 W, PCB, 85 °C Max Temp -40 °C
- RS Stock No.:
- 249-5485
- Mfr. Part No.:
- THR 20-4815WI
- Manufacturer:
- TRACO POWER
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-5485
- Mfr. Part No.:
- THR 20-4815WI
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | Isolated DC-DC Converter | |
| Output Voltage 1 | 24V dc | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 833mA | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 665000h | |
| Output Voltage Adjustment Range | ±10 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 3000V dc | |
| Package Type | 2 x 1 in | |
| Maximum Output Power | 10W | |
| Length | 25.4mm | |
| Standards/Approvals | No | |
| Width | 11mm | |
| Depth | 50.8mm | |
| Series | THR 20WI | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 88% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type Isolated DC-DC Converter | ||
Output Voltage 1 24V dc | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 833mA | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 665000h | ||
Output Voltage Adjustment Range ±10 % | ||
Number of Pins 6 | ||
Isolation Voltage 3000V dc | ||
Package Type 2 x 1 in | ||
Maximum Output Power 10W | ||
Length 25.4mm | ||
Standards/Approvals No | ||
Width 11mm | ||
Depth 50.8mm | ||
Series THR 20WI | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 88% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER THR 20WI Series Isolated DC-DC Converter, 18 → 75 V DC Input, PCB Mount - THR 20-4815WI
This isolated DC-DC converter by TRACOPOWER is a reliable solution for converting input voltage from 48V to 24V with a power rating of 20W. It offers high isolation voltage, wide input voltage range, and adjustable output voltage. Ideal for industrial applications with its PCB mounting style and reinforced I/O isolation.
Features & Benefits
• Efficient and reliable isolated DC-DC converter
• Wide input voltage range of 18 to 75 V DC
• Adjustable output voltage within ±10%
• Reinforced isolation up to 3000 V DC
• Shock and vibration resistance according to EN 61373
• Internal EN 55032 class A filter for noise reduction
• Protection against overload, overvoltage, and short circuit
• Suitable for industrial, transportation, and instrumentation sectors
Applications
• Suitable for use in industrial automation systems
• Ideal for transportation applications requiring stable power supply
• Can be used for instrumentation equipment that needs regulated power
Can it handle a wide input voltage range?
Yes, it can handle input voltages from 18 to 75 V DC.
Will it provide stable output voltage?
Yes, it offers stable output voltage adjustments within ±10%.
Is it suitable for industrial applications?
Yes, it is designed for demanding industrial environments.
Related links
- TRACOPOWER THR 20WI Isolated DC-DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C
- TRACOPOWER THR 20WI Isolated DC-DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C
- TRACOPOWER THR 20WI Isolated DC-DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C
- TRACOPOWER THR 20WI Isolated DC-DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C
- TRACOPOWER THR 20WI Isolated DC-DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C
- TRACOPOWER THR 20WI Isolated DC-DC Converter 36V dc Input PCB, 85 °C Max Temp -40 °C
- TRACOPOWER THR 20WI Isolated DC-DC Converter 36V dc Input PCB, 85 °C Max Temp -40 °C
- TRACOPOWER THR 20WI Isolated DC-DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C
