TRACO POWER THR 20WI Isolated DC-DC Converter, 24V dc/ 833 mA, 75V dc Input, 18V Input 10 W, PCB, 85 °C Max Temp -40 °C

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
249-5486
Distrelec Article No.:
302-64-385
Mfr. Part No.:
THR 20-4815WI
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

Isolated DC-DC Converter

Output Voltage 1

24V dc

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

833mA

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

1

MTBF

665000h

Output Voltage Adjustment Range

±10 %

Isolation Voltage

3000V dc

Number of Pins

6

Maximum Output Power

10W

Package Type

2 x 1 in

Width

11mm

Standards/Approvals

No

Depth

50.8mm

Series

THR 20WI

Length

25.4mm

Efficiency

88%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

RoHS Status: Exempt

COO (Country of Origin):
TW

TRACOPOWER THR 20WI Series Isolated DC-DC Converter, 18 → 75 V DC Input, PCB Mount - THR 20-4815WI


This isolated DC-DC converter by TRACOPOWER is a reliable solution for converting input voltage from 48V to 24V with a power rating of 20W. It offers high isolation voltage, wide input voltage range, and adjustable output voltage. Ideal for industrial applications with its PCB mounting style and reinforced I/O isolation.

Features & Benefits


• Efficient and reliable isolated DC-DC converter

• Wide input voltage range of 18 to 75 V DC

• Adjustable output voltage within ±10%

• Reinforced isolation up to 3000 V DC

• Shock and vibration resistance according to EN 61373

• Internal EN 55032 class A filter for noise reduction

• Protection against overload, overvoltage, and short circuit

• Suitable for industrial, transportation, and instrumentation sectors

Applications


• Suitable for use in industrial automation systems

• Ideal for transportation applications requiring stable power supply

• Can be used for instrumentation equipment that needs regulated power

Can it handle a wide input voltage range?


Yes, it can handle input voltages from 18 to 75 V DC.

Will it provide stable output voltage?


Yes, it offers stable output voltage adjustments within ±10%.

Is it suitable for industrial applications?


Yes, it is designed for demanding industrial environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy