TRACO POWER TEN 10WIRH Isolated DC-DC Converter, 12V dc/ 830 mA, 160V dc Input, 36V Input 10 W, PCB, 75 °C Max Temp -40

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 tube of 10 units)*

€442.84

(exc. VAT)

€544.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4€442.84€44.284-
5 - 9€429.55€42.9553%
10 - 24€416.27€41.6275%
25 - 49€398.57€39.8579%
50 +€380.85€38.08513%

*price indicative

RS Stock No.:
249-7259
Mfr. Part No.:
TEN 10-11012WIRH
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

Isolated DC-DC Converter

Minimum Input Voltage

36V

Maximum Input Voltage

160V dc

Output Current 1

830mA

Mount Type

PCB

Input Ratio

4:1

MTBF

1648000h

Number of Outputs

1

Isolation Voltage

3kV dc

Number of Pins

10

Maximum Output Power

10W

Package Type

DIP-24

Length

31.8mm

Depth

20.3mm

Width

10.2mm

Standards/Approvals

No

Series

TEN 10WIRH

Efficiency

88%

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-40°C

RoHS Status: Exempt

COO (Country of Origin):
TW

TRACOPOWER TEN 10WIRH Series Isolated DC-DC Converter, 3kV DC Isolation Voltage, 88% Efficiency - TEN 10-11012WIRH


This isolated DC-DC converter is designed for dependable power supply in demanding environments. It provides a nominal output voltage of 12V DC, with an input voltage range of 36 to 160 V DC. Its compact dimensions of 31.8mm in length, 20.3mm in width, and 10.2mm in depth make it suitable for PCB mounting, enabling easy integration into a variety of electronic systems.

Features & Benefits


• High isolation voltage of 3 kV for enhanced safety in applications

• Efficiency of 88% optimises power usage

• Reinforced I/O isolation for durability against shocks

• Designed for PCB mounting for straightforward installation

• Single output with a power rating of 10W for flexible use

Applications


• Automation control systems

• Telecommunications and networking devices

Can it operate within a wide input voltage range?


Yes, it operates effectively with an input voltage of 36 to 160 V DC.

Is it suitable for use in harsh environments?


Yes, it features reinforced isolation for resilience against thermal and mechanical shocks.

Will it maintain performance at high temperatures?


It is designed to operate reliably at temperatures up to +75°C.

Can this converter deliver continuous power?


Yes, it provides a steady output current of 830 mA.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy