TRACOPOWER TEN 20WIRH Isolated DC-DC Converter, 24V dc/ 833 mA, 160V dc Input, 36V Input 20 W, PCB, 75 °C Max Temp -40
- RS Stock No.:
- 249-7280
- Distrelec Article No.:
- 302-64-285
- Mfr. Part No.:
- TEN 20-11015WIRH
- Manufacturer:
- TRACOPOWER
Bulk discount available
Subtotal (1 unit)*
€57.08
(exc. VAT)
€70.21
(inc. VAT)
Temporarily out of stock
- 13 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €57.08 |
| 5 - 9 | €55.37 |
| 10 - 24 | €53.65 |
| 25 - 49 | €51.37 |
| 50 + | €49.09 |
*price indicative
- RS Stock No.:
- 249-7280
- Distrelec Article No.:
- 302-64-285
- Mfr. Part No.:
- TEN 20-11015WIRH
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | Isolated DC-DC Converter | |
| Output Voltage 1 | 24V dc | |
| Minimum Input Voltage | 36V | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 833mA | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 1558000h | |
| Output Voltage Adjustment Range | 21.6/28.8 V dc | |
| Number of Pins | 6 | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 20W | |
| Package Type | Encapsulated | |
| Standards/Approvals | No | |
| Series | TEN 20WIRH | |
| Width | 25.4mm | |
| Length | 40.6mm | |
| Depth | 10.2mm | |
| Maximum Operating Temperature | 75°C | |
| Efficiency | 89% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type Isolated DC-DC Converter | ||
Output Voltage 1 24V dc | ||
Minimum Input Voltage 36V | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 833mA | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 1558000h | ||
Output Voltage Adjustment Range 21.6/28.8 V dc | ||
Number of Pins 6 | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 20W | ||
Package Type Encapsulated | ||
Standards/Approvals No | ||
Series TEN 20WIRH | ||
Width 25.4mm | ||
Length 40.6mm | ||
Depth 10.2mm | ||
Maximum Operating Temperature 75°C | ||
Efficiency 89% | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
TRACOPOWER TEN 20WIRH Series Isolated DC-DC Converter, 36 to 160V DC Input Voltage Range, 20W - TEN 20-11015WIRH
This isolated DC-DC converter provides a stable 24V DC output and features a compact 1.6 x 1 inch footprint, with a wide input voltage range from 36V to 160V DC. Designed for high efficiency, it meets various technical requirements.
Features & Benefits
• 3000V AC input/output isolation ensures safety
• Remote on/off control provides operational flexibility
• Includes undervoltage and short-circuit protections
• 89% efficiency reduces energy costs
Applications
• Ideal for railway signalling systems
• Suitable for electronic equipment for harsh environments
Can it operate in extreme temperatures?
Yes, it operates from -40°C to +85°C.
Is it suitable for PCB mounting?
Yes, it features a PCB mount design.
Can it adjust output voltage levels?
Yes, the output voltage is adjustable within 21.6V to 28.8V.
Related links
- TRACOPOWER TEN 20WIRH Isolated DC-DC Converter 160V dc Input PCB, 75 °C Max Temp -40
- TRACOPOWER TEN 20WIRH Isolated DC-DC Converter 160V dc Input PCB, 75 °C Max Temp -40
- TRACOPOWER TEN 20WIRH Isolated DC-DC Converter 160V dc Input PCB, 75 °C Max Temp -40
- TRACOPOWER TEN 20WIRH Isolated DC-DC Converter 160V dc Input PCB, 75 °C Max Temp
- TRACOPOWER TEN 20WIRH Isolated DC-DC Converter 160V dc Input PCB, 75 °C Max Temp -40
- TRACOPOWER TEN 20WIRH Isolated DC-DC Converter 160V dc Input PCB, 75 °C Max Temp -40
- TRACOPOWER TEN 20WIRH Isolated DC-DC Converter 160V dc Input PCB, 75 °C Max Temp -40
- TRACOPOWER TEN 10WIRH Isolated DC-DC Converter 160V dc Input PCB, 75 °C Max Temp -40
