TRACO POWER TEN 20WIRH Isolated DC-DC Converter, 12V dc/ 833 mA, 160V dc Input, 36V Input 20 W, PCB, 75 °C Max Temp -40
- RS Stock No.:
- 249-7285
- Distrelec Article No.:
- 302-64-287
- Mfr. Part No.:
- TEN 20-11022WIRH
- Manufacturer:
- TRACO POWER
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€64.31
(exc. VAT)
€79.10
(inc. VAT)
- 1 left, ready to ship from another location
- Final 7 unit(s) shipping from 26 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €64.31 | - |
| 5 - 9 | €62.37 | 3% |
| 10 - 24 | €60.44 | 6% |
| 25 - 49 | €57.87 | 10% |
| 50 + | €55.31 | 13% |
*price indicative
- RS Stock No.:
- 249-7285
- Distrelec Article No.:
- 302-64-287
- Mfr. Part No.:
- TEN 20-11022WIRH
- Manufacturer:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | Isolated DC-DC Converter | |
| Minimum Input Voltage | 36V | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 833mA | |
| Output Current 2 | -833mA | |
| Output Voltage 2 | 12V dc | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 1558000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 10 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 3kV dc | |
| Package Type | Encapsulated | |
| Maximum Output Power | 20W | |
| Series | TEN 20WIRH | |
| Length | 40.6mm | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 89% | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type Isolated DC-DC Converter | ||
Minimum Input Voltage 36V | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 833mA | ||
Output Current 2 -833mA | ||
Output Voltage 2 12V dc | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 1558000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 10 % | ||
Number of Pins 6 | ||
Isolation Voltage 3kV dc | ||
Package Type Encapsulated | ||
Maximum Output Power 20W | ||
Series TEN 20WIRH | ||
Length 40.6mm | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Efficiency 89% | ||
Maximum Operating Temperature 75°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER TEN 20WIRH Isolated DC-DC Converter 160V dc Input PCB, 75 °C Max Temp -40
- TRACOPOWER TEN 20WIRH Isolated DC-DC Converter 160V dc Input PCB, 75 °C Max Temp -40 °C
- TRACOPOWER TEN 20WIRH Isolated DC-DC Converter 160V dc Input PCB, 75 °C Max Temp -40
- TRACOPOWER TEN 20WIRH Isolated DC-DC Converter 160V dc Input PCB, 75 °C Max Temp -40
- TRACOPOWER TEN 20WIRH Isolated DC-DC Converter 160V dc Input PCB, 75 °C Max Temp -40
- TRACOPOWER TEN 20WIRH Isolated DC-DC Converter 160V dc Input PCB, 75 °C Max Temp -40
- TRACOPOWER TEN 20WIRH Isolated DC-DC Converter 160V dc Input PCB, 75 °C Max Temp -40 °C
- TRACOPOWER TEN 10WIRH Isolated DC-DC Converter 160V dc Input PCB, 75 °C Max Temp -40
