TRACO POWER TEN 3WIRH Isolated DC-DC Converter, 12V dc/ 125 mA, 160V dc Input, 36V Input 3 W, Through Hole, 75 °C Max

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 tube of 10 units)*

€356.61

(exc. VAT)

€438.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4€356.61€35.661-
5 - 9€345.90€34.593%
10 - 24€335.22€33.5225%
25 - 49€320.95€32.0959%
50 +€306.68€30.66814%

*price indicative

RS Stock No.:
249-7301
Mfr. Part No.:
TEN 3-11022WIRH
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

Isolated DC-DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

160V dc

Minimum Input Voltage

36V

Output Current 1

125mA

Output Current 2

-125mA

Mount Type

Through Hole

Output Voltage 2

12V dc

Input Ratio

4:1

MTBF

5069000h

Number of Outputs

2

Number of Pins

10

Isolation Voltage

3kV dc

Maximum Output Power

3W

Package Type

DIP-24

Series

TEN 3WIRH

Length

40.6mm

Depth

10.6mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Efficiency

84%

Maximum Operating Temperature

75°C

RoHS Status: Exempt

COO (Country of Origin):
TW
The Traco dc-dc railway converter designed for highest reliability in harsh environments. The proven and certified design guarantees highest resistance against thermal shocks, moisture, mechanical shocks, and vibration. This ultra wide product has 4:1 input voltage range 36-160 Vdc with an output power of 3 watts.

Operate at ambient temperatures between -40°C and +95°C without derating

3000 Vac i/o isolation (reinforced)

Remote on/off function

EN 50155 and EN 61373 certified

EN 45545-2 fire behavior

Under voltage lockout (UVLO), short-circuit protection (SCP), over temperature protection (OTP) and overvoltage protection (OVP)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy