TRACO POWER TEN 6WIRH Isolated DC-DC Converter, 12V dc/ 500 mA, 160V dc Input, 36V Input 6 W, PCB, 85 °C Max Temp -40 °C
- RS Stock No.:
- 249-7323
- Mfr. Part No.:
- TEN 6-11012WIRH
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€383.91
(exc. VAT)
€472.21
(inc. VAT)
Temporarily out of stock
- Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €383.91 | €38.391 | - |
| 5 - 9 | €372.40 | €37.24 | 2% |
| 10 - 24 | €360.87 | €36.087 | 6% |
| 25 - 49 | €345.52 | €34.552 | 9% |
| 50 + | €330.16 | €33.016 | 14% |
*price indicative
- RS Stock No.:
- 249-7323
- Mfr. Part No.:
- TEN 6-11012WIRH
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | Isolated DC-DC Converter | |
| Maximum Input Voltage | 160V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 500mA | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 3036000h | |
| Number of Outputs | 1 | |
| Number of Pins | 10 | |
| Isolation Voltage | 3kV dc | |
| Package Type | Encapsulated DIP-24 | |
| Maximum Output Power | 6W | |
| Standards/Approvals | No | |
| Series | TEN 6WIRH | |
| Depth | 10.6mm | |
| Length | 31.8mm | |
| Width | 20.3mm | |
| Efficiency | 87% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type Isolated DC-DC Converter | ||
Maximum Input Voltage 160V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 500mA | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 3036000h | ||
Number of Outputs 1 | ||
Number of Pins 10 | ||
Isolation Voltage 3kV dc | ||
Package Type Encapsulated DIP-24 | ||
Maximum Output Power 6W | ||
Standards/Approvals No | ||
Series TEN 6WIRH | ||
Depth 10.6mm | ||
Length 31.8mm | ||
Width 20.3mm | ||
Efficiency 87% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER TEN 6WIRH Series Isolated DC-DC Converter, 12V DC Output Voltage, 6W Power Rating - TEN 6-11012WIRH
This isolated DC-DC converter provides consistent performance in industrial and railway applications. It ensures a stable 12V output while upholding important safety standards for high voltage operations. The converter, part of the TEN 6WIRH series, is recognised for its robust design and improved efficiency, suitable for various electronic systems.
Features & Benefits
• 3000V I/O isolation for safe operation in critical applications
• Wide input voltage range of 36V to 160V to accommodate various sources
• High efficiency of 87% to minimise energy loss and reduce costs
• Remote on/off function for flexible power management
• Built-in short-circuit and overvoltage protection for added reliability
• Railway certified, ensuring compliance for transportation applications
Applications
• Power distribution in railway control systems
• Ideal for automation equipment that requires robust voltage regulation
• Suitable for industrial equipment needing stable voltage supplies
• Utilised in battery-operated devices with limited space
• Essential for PCB-mounted that require compact power solutions
What is the maximum input voltage for safe operation?
The converter can operate safely with input voltages up to 160V DC, depending on system requirements.
How does the remote on/off functionality work?
The remote on/off feature is controlled by a voltage signal, allowing the converter to be turned on or off based on operational needs.
Is this product suitable for use in high-temperature environments?
Yes, it operates in temperatures ranging from -40 to +85°C, suitable for various industrial environments.
What safety certifications does it hold?
It meets EN 50155 standards for railway applications and complies with several electrical safety regulations.
Related links
- TRACOPOWER TEN 6WIRH Isolated DC-DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 6WIRH Isolated DC-DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 6WIRH Isolated DC-DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 6WIRH Isolated DC-DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 6WIRH Isolated DC-DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 6WIRH Isolated DC-DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 6WIRH Isolated DC-DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 6WIRH Isolated DC-DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C
