TRACO POWER TEN 6WIRH Isolated DC-DC Converter, 24V dc/ 250 mA, 160V dc Input, 36V Input 6 W, PCB, 85 °C Max Temp -40 °C
- RS Stock No.:
- 249-7329
- Distrelec Article No.:
- 302-64-307
- Mfr. Part No.:
- TEN 6-11015WIRH
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€41.64
(exc. VAT)
€51.22
(inc. VAT)
Temporarily out of stock
- Shipping from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €41.64 | - |
| 5 - 9 | €40.40 | 2% |
| 10 - 24 | €39.15 | 5% |
| 25 - 49 | €37.49 | 9% |
| 50 + | €35.81 | 14% |
*price indicative
- RS Stock No.:
- 249-7329
- Distrelec Article No.:
- 302-64-307
- Mfr. Part No.:
- TEN 6-11015WIRH
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 24V dc | |
| Product Type | Isolated DC-DC Converter | |
| Minimum Input Voltage | 36V | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 250mA | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 3036000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 10 | |
| Package Type | Encapsulated DIP-24 | |
| Maximum Output Power | 6W | |
| Standards/Approvals | No | |
| Width | 20.3mm | |
| Depth | 10.6mm | |
| Series | TEN 6WIRH | |
| Length | 31.8mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 86% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 24V dc | ||
Product Type Isolated DC-DC Converter | ||
Minimum Input Voltage 36V | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 250mA | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 3036000h | ||
Number of Outputs 1 | ||
Isolation Voltage 3kV dc | ||
Number of Pins 10 | ||
Package Type Encapsulated DIP-24 | ||
Maximum Output Power 6W | ||
Standards/Approvals No | ||
Width 20.3mm | ||
Depth 10.6mm | ||
Series TEN 6WIRH | ||
Length 31.8mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 86% | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER TEN 6WIRH Series Isolated DC-DC Converter, 24V DC Output Voltage, 6W Power Rating - TEN 6-11015WIRH
This isolated DC-DC converter is built for robust performance in challenging environments, providing efficient power conversion solutions. With a power rating of 6W and a 24V output, it meets the needs of applications requiring stable voltage regulation. The converter operates across a wide input voltage range of 36 to 160V DC, making it a flexible choice for various industrial contexts.
Features & Benefits
• Fully encapsulated DIP-24 package ensures durability and reliability
• 3000V I/O isolation enhances safety for sensitive equipment
• Effective operation within extreme temperature ranges from -40 to +90°C
• Remote on/off control simplifies system management
• Integrated short-circuit and overvoltage protection increases system reliability
• Internal Class A EMI filter minimises electromagnetic interference
Applications
• Suitable for railway that comply with EN 50155 standards
• Ideal for automation systems needing a stable voltage supply
• Applied in electronic devices with high voltage input flexibility
• Used in mechanical systems with significant power requirements
• Compatible with PCB-mounted designs in various industrial settings
How does the remote on/off function work?
Activation is achieved by applying a voltage between 3 to 12V DC, while deactivation requires 0 to 1.2V DC.
Is it possible to connect multiple units in a system?
Yes, connecting multiple units is feasible, provided the overall power rating does not exceed system limits and adequate isolation is maintained.
What protections are built into the unit?
The converter includes internal short-circuit protection, overvoltage protection, and undervoltage lockout mechanisms to enhance safety and reliability.
Related links
- TRACOPOWER TEN 6WIRH Isolated DC-DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 6WIRH Isolated DC-DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 6WIRH Isolated DC-DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 6WIRH Isolated DC-DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 6WIRH Isolated DC-DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 6WIRH Isolated DC-DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 6WIRH Isolated DC-DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 6WIRH Isolated DC-DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C
