TRACOPOWER THN 30WIR Isolated DC-DC Converter, 24V dc/ 1.25 A, 36V dc Input, 9V Input 30 W, PCB, 65 °C Max Temp -40 °C
- RS Stock No.:
- 249-7345
- Mfr. Part No.:
- THN 30-2415WIR
- Manufacturer:
- TRACOPOWER
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€680.58
(exc. VAT)
€837.11
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 12 October 2026
- Plus 1 unit(s) shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €680.58 | €68.058 |
| 5 - 9 | €660.17 | €66.017 |
| 10 - 24 | €639.73 | €63.973 |
| 25 - 49 | €612.52 | €61.252 |
| 50 + | €585.29 | €58.529 |
*price indicative
- RS Stock No.:
- 249-7345
- Mfr. Part No.:
- THN 30-2415WIR
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 24V dc | |
| Product Type | Isolated DC-DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 1.25A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 420800h | |
| Output Voltage Adjustment Range | 20 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 30W | |
| Package Type | Metal | |
| Width | 9.9mm | |
| Series | THN 30WIR | |
| Depth | 25.4mm | |
| Length | 25.4mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 90% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 24V dc | ||
Product Type Isolated DC-DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 1.25A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 420800h | ||
Output Voltage Adjustment Range 20 % | ||
Number of Pins 6 | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 30W | ||
Package Type Metal | ||
Width 9.9mm | ||
Series THN 30WIR | ||
Depth 25.4mm | ||
Length 25.4mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 90% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Traco dc-dc railway converter designed for highest reliability in harsh environments. Its full encapsulation guarantees highest resistance to thermal shocks as well as mechanical shocks and vibration. This ultra wide product has 4:1 input voltage range 9-36, 18-75, 36-160 Vdc with an output power of 30 watts.
Shielded by a metal enclosure on all six sides for lowest susceptibility to electromagnetic interference
Provides up to 91% efficiency also can operate at ambient temperatures between -40°C and +65°C without derating and without the need for additional cooling
Up to 3000 Vdc i/o isolation
Remote on/off and trim function
EN 50155 and EN 61373 certified
EN 45545-2 fire behavior
Under voltage lockout (UVLO), short-circuit protection (SCP), over temperature protection (OTP) and overvoltage protection (OVP)
Related links
- TRACOPOWER THN 30WIR Isolated DC-DC Converter 36V dc Input PCB, 65 °C Max Temp -40 °C
- TRACOPOWER THN 30WIR Isolated DC-DC Converter 36V dc Input PCB, 65 °C Max Temp -40 °C
- TRACOPOWER THN 30WIR Isolated DC-DC Converter 36V dc Input PCB, 65 °C Max Temp -40 °C
- TRACOPOWER THN 30WIR Isolated DC-DC Converter 36V dc Input PCB, 65 °C Max Temp -40 °C Min
- TRACOPOWER THN 30WIR Isolated DC-DC Converter 36V dc Input PCB, 65 °C Max Temp -40 °C Min
- TRACOPOWER THN 30WIR Isolated DC-DC Converter 75V dc Input PCB, 65 °C Max Temp -40 °C
- TRACOPOWER THN 30WIR Isolated DC-DC Converter 75V dc Input PCB, 65 °C Max Temp -40 °C
- TRACOPOWER THN 30WIR Isolated DC-DC Converter 75V dc Input PCB, 65 °C Max Temp -40 °C
