TRACOPOWER THN 30WIR Isolated DC-DC Converter, 12V dc/ 1.25 A, 36V dc Input, 9V Input 30 W, PCB, 65 °C Max Temp -40 °C

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€72.57

(exc. VAT)

€89.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 12 October 2026
  • Plus 1 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€72.57
5 - 9€70.38
10 - 24€68.22
25 - 49€65.32
50 +€62.40

*price indicative

RS Stock No.:
249-7348
Distrelec Article No.:
302-64-339
Mfr. Part No.:
THN 30-2422WIR
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

Isolated DC-DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

1.25A

Output Current 2

-1250mA

Mount Type

PCB

Output Voltage 2

12V dc

Input Ratio

4:1

MTBF

420800h

Number of Outputs

2

Output Voltage Adjustment Range

10 %

Number of Pins

6

Isolation Voltage

3kV dc

Maximum Output Power

30W

Package Type

Metal

Width

25.4mm

Series

THN 30WIR

Length

25.4mm

Depth

9.9mm

Standards/Approvals

RoHS

Maximum Operating Temperature

65°C

Minimum Operating Temperature

-40°C

Efficiency

89%

RoHS Status: Exempt

COO (Country of Origin):
TW

TRACOPOWER THN 30WIR Series Isolated DC-DC Converter, 9 to 36V DC Input Voltage Range, 30W - THN 30-2422WIR


This isolated DC-DC converter offers high reliability for rigorous environments. It features a wide input voltage range of 9 to 36 V DC and an adjustable output voltage range of -12 to 12 V DC. The compact 1 inch x 1 inch metal enclosure provides robustness against electromagnetic interference and thermal shocks.

Features & Benefits


• Up to 92% efficiency for energy savings

• EN 50155 certified for railway applications

• Supports remote control for flexible operation

• 3000V DC isolation enhances safety

Applications


• Ideal for railway control systems

• Can be used for safety-critical medical devices

Can it operate efficiently in extreme temperatures?


Yes, it functions effectively from -40°C to +65°C.

Does it protect against short circuits and overvoltage?


Yes, it features comprehensive short-circuit and overvoltage protection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy