TRACOPOWER THN 30WIR Isolated DC-DC Converter, 12V dc/ 1.25 A, 36V dc Input, 9V Input 30 W, PCB, 65 °C Max Temp -40 °C
- RS Stock No.:
- 249-7347
- Mfr. Part No.:
- THN 30-2422WIR
- Manufacturer:
- TRACOPOWER
Subtotal (1 tube of 10 units)*
€714.19
(exc. VAT)
€878.45
(inc. VAT)
- Shipping from 24 March 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €714.19 | €71.419 |
| 5 - 9 | €692.77 | €69.277 |
| 10 - 24 | €671.33 | €67.133 |
| 25 - 49 | €642.78 | €64.278 |
| 50 + | €614.20 | €61.42 |
*price indicative
- RS Stock No.:
- 249-7347
- Mfr. Part No.:
- THN 30-2422WIR
- Manufacturer:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | Isolated DC-DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 1.25A | |
| Output Current 2 | -1250mA | |
| Mount Type | PCB | |
| Output Voltage 2 | 12V dc | |
| Input Ratio | 4:1 | |
| MTBF | 420800h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 10 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 3kV dc | |
| Package Type | Metal | |
| Maximum Output Power | 30W | |
| Series | THN 30WIR | |
| Length | 25.4mm | |
| Depth | 9.9mm | |
| Standards/Approvals | RoHS | |
| Width | 25.4mm | |
| Efficiency | 89% | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type Isolated DC-DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 1.25A | ||
Output Current 2 -1250mA | ||
Mount Type PCB | ||
Output Voltage 2 12V dc | ||
Input Ratio 4:1 | ||
MTBF 420800h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 10 % | ||
Number of Pins 6 | ||
Isolation Voltage 3kV dc | ||
Package Type Metal | ||
Maximum Output Power 30W | ||
Series THN 30WIR | ||
Length 25.4mm | ||
Depth 9.9mm | ||
Standards/Approvals RoHS | ||
Width 25.4mm | ||
Efficiency 89% | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER THN 30WIR Series Isolated DC-DC Converter, 9 to 36V DC Input Voltage Range, 30W - THN 30-2422WIR
Features & Benefits
Applications
Can it operate efficiently in extreme temperatures?
Does it protect against short circuits and overvoltage?
Related links
- TRACOPOWER THN 30WIR Isolated DC-DC Converter 36V dc Input PCB, 65 °C Max Temp -40 °C
- TRACOPOWER THN 30WIR Isolated DC-DC Converter 36V dc Input PCB, 65 °C Max Temp -40 °C
- TRACOPOWER THN 30WIR Isolated DC-DC Converter 36V dc Input PCB, 65 °C Max Temp -40 °C
- TRACOPOWER THN 30WIR Isolated DC-DC Converter 36V dc Input PCB, 65 °C Max Temp -40 °C Min
- TRACOPOWER THN 30WIR Isolated DC-DC Converter 36V dc Input PCB, 65 °C Max Temp -40 °C Min
- TRACOPOWER THN 30WIR Isolated DC-DC Converter 75V dc Input PCB, 65 °C Max Temp -40 °C
- TRACOPOWER THN 30WIR Isolated DC-DC Converter 75V dc Input PCB, 65 °C Max Temp -40 °C
- TRACOPOWER THN 30WIR Isolated DC-DC Converter 75V dc Input PCB, 65 °C Max Temp -40 °C
