TRACOPOWER THN 30WIR DC/DC Converter, 24V dc/ 625 mA, 36V dc Input, 9V Input 30 W, PCB, 65 °C Max Temp -40 °C Min Temp,

Bulk discount available

Subtotal (1 tube of 10 units)*

€716.29

(exc. VAT)

€881.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4€716.29€71.629
5 - 9€694.82€69.482
10 - 24€673.32€67.332
25 - 49€644.66€64.466
50 +€616.01€61.601

*price indicative

RS Stock No.:
249-7352
Mfr. Part No.:
THN 30-2425WIR
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

625mA

Output Current 2

-625mA

Mount Type

PCB

Output Voltage 2

24V dc

Input Ratio

4:1

Number of Outputs

2

MTBF

420800h

Output Voltage Adjustment Range

20 %

Isolation Voltage

2.25kV dc

Number of Pins

6

Maximum Output Power

30W

Package Type

Metal

Standards/Approvals

RoHS

Depth

9.9mm

Series

THN 30WIR

Length

25.4mm

Width

25.4mm

Efficiency

91%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

65°C

RoHS Status: Exempt

TRACOPOWER THN 30WIR Series DC-DC Converter, 9 to 36V DC Input Voltage Range, 30W - THN 30-2425WIR


This DC-DC converter features an input voltage range of 9V to 36V DC and an adjustable output voltage from -24V to 24V DC. It has compact size of 25.4mm x 25.4mm x 9.9mm, making it versatile and easy to integrate into various systems.

Features & Benefits


• High efficiency up to 92% reduces energy loss

• Isolated design ensures operational safety

• Adjustable output voltage accommodates custom power needs

• Robust packaging provides protection against interference

Applications


• Ideal for harsh environmental conditions in transportation

• Medical equipment requiring high safety standards

Can it operate in extreme temperatures?


Yes, it functions between -40°C and 80°C.

Is it suitable for railway systems?


Yes, it meets EN 50155 standards for railway use.

Related links