TRACOPOWER THN 30WIR Isolated DC-DC Converter, 5.1V dc/ 6 A, 75V dc Input, 18V Input 30 W, PCB, 65 °C Max Temp -40 °C

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€87.15

(exc. VAT)

€107.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€87.15
5 - 9€84.54
10 - 24€81.92
25 - 49€78.43
50 +€74.94

*price indicative

RS Stock No.:
249-7358
Distrelec Article No.:
302-64-343
Mfr. Part No.:
THN 30-4811WIR
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

Isolated DC-DC Converter

Output Voltage 1

5.1V dc

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

6A

Mount Type

PCB

Input Ratio

4:1

MTBF

420800h

Number of Outputs

1

Output Voltage Adjustment Range

10 %

Isolation Voltage

2.25kV dc

Number of Pins

6

Maximum Output Power

30W

Package Type

Metal

Width

25.4mm

Series

THN 30WIR

Standards/Approvals

RoHS

Length

25.4mm

Depth

9.9mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

65°C

Efficiency

90%

RoHS Status: Exempt

COO (Country of Origin):
TW

TRACOPOWER THN 30WIR Series Isolated DC-DC Converter, 5.1V DC Output Voltage, 30W Power Rating - THN 30-4811WIR


This isolated DC-DC converter delivers high efficiency and dependable performance in various applications. It provides a stable 5.1V output while accommodating an input voltage range of 18 to 75V, making it particularly suitable for automation and railway-approved power supply sectors. The compact construction ensures optimal functionality, even in challenging environments.

Features & Benefits


• Outputs up to 6000mA for diverse applications

• Efficiency rating of 90% for energy savings

• Isolation voltage of 2250V for safe operation

• Designed for PCB mount applications to conserve space

• Operates effectively in a temperature range of -40 to +80°C

• Certified to EN 50155 and EN 61373 for railway use

Applications


• Powering electronic devices in rail transport systems

• Suitable for needing stable output in automation settings

• Ideal for installations where space efficiency is paramount

• Effective for high voltage isolation in industrial electronics

How can I ensure the converter operates under the specified temperature range?


The unit is designed to function within -40 to +80°C; ensure ambient conditions are maintained.

What type of circuit protection features does it include?


It incorporates undervoltage lockout, short-circuit protection, and overvoltage protection for enhanced reliability.

Is additional cooling required for operation at higher ambient temperatures?


No, this converter operates efficiently without additional cooling up to +65°C, depending on specific model conditions.

How do I integrate it into an existing PCB layout?


Follow the recommended footprint dimensions of 1 x 1 for seamless integration into your design.

What is the expected lifespan of the product under normal operating conditions?


The MTBF (Mean Time Between Failures) is calculated at 1,259,000 hours, reflecting high reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy