TRACOPOWER THN 30WIR Isolated DC-DC Converter, 12V dc/ 2.5 A, 75V dc Input, 18V Input 30 W, PCB, 65 °C Max Temp -40 °C
- RS Stock No.:
- 249-7360
- Distrelec Article No.:
- 302-64-344
- Mfr. Part No.:
- THN 30-4812WIR
- Manufacturer:
- TRACOPOWER
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€72.32
(exc. VAT)
€88.95
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €72.32 |
| 5 - 9 | €70.16 |
| 10 - 24 | €67.98 |
| 25 - 49 | €65.08 |
| 50 + | €62.19 |
*price indicative
- RS Stock No.:
- 249-7360
- Distrelec Article No.:
- 302-64-344
- Mfr. Part No.:
- THN 30-4812WIR
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | Isolated DC-DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 2.5A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 420800h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 10.8/13.2 V dc | |
| Number of Pins | 6 | |
| Isolation Voltage | 2.25kV dc | |
| Maximum Output Power | 30W | |
| Package Type | Metal | |
| Length | 25.4mm | |
| Depth | 9.9mm | |
| Series | THN 30WIR | |
| Standards/Approvals | RoHS | |
| Width | 25.4mm | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 90% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 12V dc | ||
Product Type Isolated DC-DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 2.5A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 420800h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 10.8/13.2 V dc | ||
Number of Pins 6 | ||
Isolation Voltage 2.25kV dc | ||
Maximum Output Power 30W | ||
Package Type Metal | ||
Length 25.4mm | ||
Depth 9.9mm | ||
Series THN 30WIR | ||
Standards/Approvals RoHS | ||
Width 25.4mm | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 90% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER THN 30WIR Series Isolated DC-DC Converter, 18 to 75V DC Input Voltage Range, 30W Power Rating - THN 30-4812WIR
This encapsulated DC/DC converter from the THN 30WIR series delivers 30 Watts in a compact 1"x1" metal package. It features a wide input voltage range of 18-75 VDC and offers a high efficiency of up to 90%. With an operating temperature range from -40 to +65°C, it ensures reliable performance in demanding environments.
Features & Benefits
• High voltage isolation with 2250V DC for safety
• Adjustable output voltage ranging from 10.8V to 13.2V
• Built-in protection features enhance operational safety
Applications
• Suitable for railway applications requiring power conversion
• Used in automation systems necessitating isolated power sources
• Ideal for electronics needing a stable voltage supply
• Utilised in harsh environments with extreme temperature ranges
• Designed for integration within PCB for versatility
What is the isolation voltage for this converter?
It provides 3000 VDC input to output isolation.
How can the output voltage be adjusted?
Output voltage can be tweaked using an external trim resistor.
Related links
- TRACOPOWER THN 30WIR Isolated DC-DC Converter 75V dc Input PCB, 65 °C Max Temp -40 °C
- TRACOPOWER THN 30WIR Isolated DC-DC Converter 160V dc Input PCB, 65 °C Max Temp -40
- TRACOPOWER THN 30WIR Isolated DC-DC Converter 36V dc Input PCB, 65 °C Max Temp -40 °C
- TRACOPOWER THN 30WIR Isolated DC-DC Converter 75V dc Input PCB, 65 °C Max Temp -40 °C
- TRACOPOWER THN 30WIR Isolated DC-DC Converter 75V dc Input PCB, 65 °C Max Temp -40 °C
- TRACOPOWER THN 30WIR Isolated DC-DC Converter 75V dc Input PCB, 65 °C Max Temp -40
- TRACOPOWER THN 30WIR Isolated DC-DC Converter 75V dc Input PCB, 65 °C Max Temp -40 °C
- TRACOPOWER THN 30WIR Isolated DC-DC Converter 75V dc Input PCB, 65 °C Max Temp -40
