Recom R1M DC/DC Converter, 5V dc/ 200 mA, 48V dc Input, 4.5V Input 1 W, Surface, 90 °C Max Temp -40 °C Min Temp, 7-Pin
- RS Stock No.:
- 274-5265
- Mfr. Part No.:
- R1M-4805S/SMD
- Manufacturer:
- Recom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 274-5265
- Mfr. Part No.:
- R1M-4805S/SMD
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 48V dc | |
| Output Current 1 | 200mA | |
| Output Current 2 | 100mA | |
| Mount Type | Surface | |
| Output Voltage 2 | 5V dc | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 85340h | |
| Ripple and Noise | 30mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.6kV | |
| Maximum Output Power | 1W | |
| Package Type | Surface Mount | |
| Length | 14.2mm | |
| Depth | 10.2mm | |
| Standards/Approvals | MILHDBK17F, EN550, MILSTD810F, RoHS | |
| Series | R1M | |
| Width | 9.1mm | |
| Weight | 2.7g | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 81% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 48V dc | ||
Output Current 1 200mA | ||
Output Current 2 100mA | ||
Mount Type Surface | ||
Output Voltage 2 5V dc | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 85340h | ||
Ripple and Noise 30mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 1.6kV | ||
Maximum Output Power 1W | ||
Package Type Surface Mount | ||
Length 14.2mm | ||
Depth 10.2mm | ||
Standards/Approvals MILHDBK17F, EN550, MILSTD810F, RoHS | ||
Series R1M | ||
Width 9.1mm | ||
Weight 2.7g | ||
Maximum Operating Temperature 90°C | ||
Efficiency 81% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The Recom DC/DC Converter is an isolated converter in a Compact SMD package providing single or dual regulated, short-circuit protected outputs.
No minimum load requirement
ON and OFF control
Related links
- Recom R1M DC/DC Converter 48V dc Input Surface 7-Pin
- Recom R1M DC/DC Converter 24V dc Input Surface 7-Pin
- Recom R1M DC/DC Converter 12V dc Input Surface 7-Pin
- Recom R1M DC/DC Converter 24V dc Input Surface 7-Pin
- Recom R1M DC/DC Converter 24V dc Input Surface 7-Pin
- Recom R2M DC/DC Converter 48V dc Input Surface 7-Pin
- Recom R3M DC/DC Converter 48V dc Input Surface 7-Pin
- Recom R5M DC/DC Converter 75V dc Input Surface 7-Pin
