Recom R2M DC/DC Converter, 5V dc/ 400 mA, 48V dc Input, 4.5V Input 2 W, Surface, 85 °C Max Temp -40 °C Min Temp, 7-Pin
- RS Stock No.:
- 274-5295
- Mfr. Part No.:
- R2M-4805S/SMD
- Manufacturer:
- Recom
Add 5 more to save €67.30
View bulk pricing optionsSubtotal (1 tube of 20 units)*
€448.87
(exc. VAT)
€552.11
(inc. VAT)
- Shipping from 12 February 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €448.87 | €22.444 | - |
| 5 - 9 | €435.41 | €21.771 | €67.30 |
| 10 - 24 | €421.95 | €21.098 | €269.20 |
| 25 - 49 | €408.48 | €20.424 | €1,009.75 |
| 50 + | €395.01 | €19.751 | €2,693.00 |
*price indicative
- RS Stock No.:
- 274-5295
- Mfr. Part No.:
- R2M-4805S/SMD
- Manufacturer:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 48V dc | |
| Output Current 1 | 400mA | |
| Output Current 2 | 400mA | |
| Mount Type | Surface | |
| Output Voltage 2 | 5V dc | |
| Input Ratio | 4:1 | |
| MTBF | 6670h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 50mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.6kV | |
| Maximum Output Power | 2W | |
| Package Type | Surface Mount | |
| Weight | 2.7g | |
| Standards/Approvals | EN550, MILHDBK17F, RoHS, MILSTD810F | |
| Length | 14.2mm | |
| Width | 9.1mm | |
| Series | R2M | |
| Depth | 10.2mm | |
| Efficiency | 81% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 48V dc | ||
Output Current 1 400mA | ||
Output Current 2 400mA | ||
Mount Type Surface | ||
Output Voltage 2 5V dc | ||
Input Ratio 4:1 | ||
MTBF 6670h | ||
Number of Outputs 1 | ||
Ripple and Noise 50mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 1.6kV | ||
Maximum Output Power 2W | ||
Package Type Surface Mount | ||
Weight 2.7g | ||
Standards/Approvals EN550, MILHDBK17F, RoHS, MILSTD810F | ||
Length 14.2mm | ||
Width 9.1mm | ||
Series R2M | ||
Depth 10.2mm | ||
Efficiency 81% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Related links
- Recom R2M DC/DC Converter 48V dc Input Surface 7-Pin
- Recom R2M DC/DC Converter 12V dc Input Surface 7-Pin
- Recom R2M DC/DC Converter 24V dc Input Surface 7-Pin
- Recom R1M DC/DC Converter 48V dc Input Surface 7-Pin
- Recom R2M DC/DC Converter 24V dc Input Surface 7-Pin
- Recom R2M DC/DC Converter 24V dc Input Surface 7-Pin
- Recom R3M DC/DC Converter 48V dc Input Surface 7-Pin
- Recom R2M DC/DC Converter -5 V dc/ 200 mA 4.5V Input 2 W 85 °C Max Temp -40 °C Min
