Recom R3M DC/DC Converter, 5V dc, -5 V dc/ 300 mA, 24V dc Input, 4.5V Input 3 W, Surface, 71 °C Max Temp -40 °C Min

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
274-5306
Mfr. Part No.:
R3M-2405D/SMD
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

5V dc, -5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

24V dc

Minimum Input Voltage

4.5V

Output Current 1

300mA

Output Current 2

600mA

Output Voltage 2

5V dc

Mount Type

Surface

Input Ratio

4:1

MTBF

56270h

Number of Outputs

1

Ripple and Noise

50mV Pk-Pk

Number of Pins

7

Isolation Voltage

1.6kV

Package Type

Surface Mount

Maximum Output Power

3W

Length

14.2mm

Depth

10.2mm

Standards/Approvals

RoHS, MILSTD810F, MILHDBK17F, EN550

Series

R3M

Width

9.1mm

Weight

2.7g

Efficiency

84%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

71°C

COO (Country of Origin):
TW
The Recom DC/DC Converter is an isolated converter in a Compact SMD package providing single or dual regulated, short-circuit protected outputs.

No minimum load requirement

ON and OFF control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy