Recom R3M DC/DC Converter, 5V dc/ 600 mA, 24V dc Input, 4.5V Input 3 W, Surface, 71 °C Max Temp -40 °C Min Temp, 7-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
274-5308
Mfr. Part No.:
R3M-2405S/SMD
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

4.5V

Maximum Input Voltage

24V dc

Output Current 1

600mA

Output Current 2

600mA

Output Voltage 2

5V dc

Mount Type

Surface

Input Ratio

4:1

MTBF

56270h

Number of Outputs

1

Ripple and Noise

50mV Pk-Pk

Isolation Voltage

1.6kV

Number of Pins

7

Maximum Output Power

3W

Package Type

Tube

Width

9.1mm

Length

14.2mm

Depth

10.2mm

Weight

2.7g

Standards/Approvals

MILSTD810F, EN550, MILHDBK17F, RoHS

Series

R3M

Maximum Operating Temperature

71°C

Efficiency

84%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The Recom DC/DC Converter is an isolated converter in a Compact SMD package providing single or dual regulated, short-circuit protected outputs.

No minimum load requirement

ON and OFF control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy