TDK-Lambda CCG 1.3-10W DC/DC Converter, 24V dc/ 420 mA, 18V dc Input, 12V dc Input 10.08 W, Through Hole, 100 °C Max
- RS Stock No.:
- 283-1737
- Distrelec Article No.:
- 303-80-859
- Mfr. Part No.:
- CCG10-12-12DF
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
€37.18
(exc. VAT)
€45.73
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.18 |
*price indicative
- RS Stock No.:
- 283-1737
- Distrelec Article No.:
- 303-80-859
- Mfr. Part No.:
- CCG10-12-12DF
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 12V dc | |
| Output Current 1 | 420mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 11883918h | |
| Ripple and Noise | 200mV | |
| Isolation Voltage | 1.5V | |
| Maximum Output Power | 10.08W | |
| Length | 19mm | |
| Depth | 11.5mm | |
| Weight | 4g | |
| Standards/Approvals | CE mark, IEC/UL/CSA/EN62368-1, UKCA Mark | |
| Width | 12.4mm | |
| Series | CCG 1.3-10W | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 89% | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 12V dc | ||
Output Current 1 420mA | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 11883918h | ||
Ripple and Noise 200mV | ||
Isolation Voltage 1.5V | ||
Maximum Output Power 10.08W | ||
Length 19mm | ||
Depth 11.5mm | ||
Weight 4g | ||
Standards/Approvals CE mark, IEC/UL/CSA/EN62368-1, UKCA Mark | ||
Width 12.4mm | ||
Series CCG 1.3-10W | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 89% | ||
- COO (Country of Origin):
- JP
The TDK-Lambda is a 1.3 to 10.8W DC-DC Converter. The space saving CCG1R5 to CCG10 series of isolated DC-DC converters operate from wide range 4.5 to 18V, 9 to 36Vdc or 18 to 76V inputs with 1.3W to 10.8W power levels and output voltages from 3.3V to 30V (1). Single output models can be adjusted -5% to +10% by using the trim terminal. The CCG can operate in ambient temperatures of up to -40 to +100°C (model dependent) and have an input to output isolation of 1,500Vdc. Both through hole and surface mount packages are offered.
Wide 4:1 Input Ranges
Space Saving Package Sizes
Reduced Derating at High Ambient Temperatures
No Silicone Potting
Less Board Area Needed
Easier System Compliance
More Useable Power
Reduced Quality Risk During Surface Mount Reflow Process
Related links
- TDK-Lambda CCG 1.3-10W DC/DC Converter 36V dc Input Through Hole, 100 °C Max
- TDK-Lambda CCG 1.3-10W DC/DC Converter -12 V dc/ 48V dc Input 10.08 W 100 °C Max
- TDK-Lambda CCG 1.3-10W DC/DC Converter 18V dc Input Through Hole, 100 °C Max Temp
- TDK-Lambda CCG 1.3-10W DC/DC Converter 18V dc Input Through Hole, 100 °C Max Temp
- TDK-Lambda CCG 1.3-10W DC/DC Converter 18V dc Input Through Hole, 100 °C Max Temp
- TDK-Lambda CCG 1.3-10W DC/DC Converter 3.3 V/ 9V Input 30 W 85 °C Max Temp -40 °C Min
- TDK-Lambda CCG 1.3-10W DC/DC Converter 18V dc Input Through Hole, 100 °C Max Temp -40
- TDK-Lambda CCG 1.3-10W DC/DC Converter 18V dc Input Through Hole, 100 °C Max Temp
