TDK-Lambda CCG 1.3-10W DC/DC Converter, 3.3V dc/ 2.6 A, 76V dc Input, 48V dc Input 8.58 W, Through Hole, 100 °C Max Temp
- RS Stock No.:
- 283-1747
- Distrelec Article No.:
- 303-80-869
- Mfr. Part No.:
- CCG10-48-03SF
- Manufacturer:
- TDK-Lambda
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-1747
- Distrelec Article No.:
- 303-80-869
- Mfr. Part No.:
- CCG10-48-03SF
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 76V dc | |
| Minimum Input Voltage | 48V dc | |
| Output Current 1 | 2.6A | |
| Output Current 2 | 420mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | 15V | |
| Input Ratio | 4:1 | |
| MTBF | 11883918h | |
| Number of Outputs | 2 | |
| Ripple and Noise | 200mV | |
| Output Voltage Adjustment Range | -5 → 10 % | |
| Isolation Voltage | 1.5V | |
| Maximum Output Power | 8.58W | |
| Package Type | Through Hole | |
| Depth | 11.5mm | |
| Length | 19mm | |
| Standards/Approvals | CE mark, IEC/UL/CSA/EN62368-1, UKCA Mark | |
| Width | 12.4mm | |
| Series | CCG 1.3-10W | |
| Weight | 4g | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 87% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 76V dc | ||
Minimum Input Voltage 48V dc | ||
Output Current 1 2.6A | ||
Output Current 2 420mA | ||
Mount Type Through Hole | ||
Output Voltage 2 15V | ||
Input Ratio 4:1 | ||
MTBF 11883918h | ||
Number of Outputs 2 | ||
Ripple and Noise 200mV | ||
Output Voltage Adjustment Range -5 → 10 % | ||
Isolation Voltage 1.5V | ||
Maximum Output Power 8.58W | ||
Package Type Through Hole | ||
Depth 11.5mm | ||
Length 19mm | ||
Standards/Approvals CE mark, IEC/UL/CSA/EN62368-1, UKCA Mark | ||
Width 12.4mm | ||
Series CCG 1.3-10W | ||
Weight 4g | ||
Maximum Operating Temperature 100°C | ||
Efficiency 87% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
The TDK-Lambda is a 1.3 to 10.8W DC-DC Converter. The space saving CCG1R5 to CCG10 series of isolated DC-DC converters operate from wide range 4.5 to 18V, 9 to 36Vdc or 18 to 76V inputs with 1.3W to 10.8W power levels and output voltages from 3.3V to 30V (1). Single output models can be adjusted -5% to +10% by using the trim terminal. The CCG can operate in ambient temperatures of up to -40 to +100°C (model dependent) and have an input to output isolation of 1,500Vdc. Both through hole and surface mount packages are offered.
Wide 4:1 Input Ranges
Space Saving Package Sizes
Reduced Derating at High Ambient Temperatures
No Silicone Potting
Less Board Area Needed
Easier System Compliance
More Useable Power
Reduced Quality Risk During Surface Mount Reflow Process
Related links
- TDK-Lambda CCG 1.3-10W DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp
- TDK-Lambda CCG 1.3-10W DC/DC Converter 18V dc Input Through Hole, 100 °C Max Temp
- TDK-Lambda CCG 1.3-10W DC/DC Converter 76V dc Input Through Hole, 100 °C Max Temp
- TDK-Lambda CCG 1.3-10W DC/DC Converter 76V dc Input Through Hole, 100 °C Max Temp
- TDK-Lambda CCG 1.3-10W DC/DC Converter 76V dc Input Through Hole, 100 °C Max Temp
- TDK-Lambda CCG 1.3-10W DC/DC Converter 76V dc Input Through Hole, 100 °C Max Temp -40
- TDK-Lambda CCG 1.3-10W DC/DC Converter 3.3 V/ 1.4 A 9V Input 30 W 85 °C Max Temp -40
- TDK-Lambda CCG 1.3-10W DC/DC Converter -12 V dc/ 48V dc Input 10.08 W 100 °C Max
