TDK-Lambda CCG 1.3-10W DC/DC Converter, 15V dc/ 700 mA, 76V dc Input, 48V dc Input 10.5 W, Through Hole, 100 °C Max Temp

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
283-1753
Distrelec Article No.:
303-80-874
Mfr. Part No.:
CCG10-48-15SF
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

48V dc

Maximum Input Voltage

76V dc

Output Current 1

700mA

Output Current 2

420mA

Output Voltage 2

15V dc

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

2

MTBF

11883918h

Output Voltage Adjustment Range

-5 → 10 %

Ripple and Noise

200mV

Isolation Voltage

1.5V dc

Maximum Output Power

10.5W

Package Type

Through Hole

Length

19mm

Depth

11.5mm

Width

12.4mm

Weight

4g

Standards/Approvals

CE mark, IEC/UL/CSA/EN62368-1, UKCA Mark

Series

CCG 1.3-10W

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Efficiency

90%

COO (Country of Origin):
JP
The TDK-Lambda is a 1.3 to 10.8W DC-DC Converter. The space saving CCG1R5 to CCG10 series of isolated DC-DC converters operate from wide range 4.5 to 18V, 9 to 36Vdc or 18 to 76V inputs with 1.3W to 10.8W power levels and output voltages from 3.3V to 30V (1). Single output models can be adjusted -5% to +10% by using the trim terminal. The CCG can operate in ambient temperatures of up to -40 to +100°C (model dependent) and have an input to output isolation of 1,500Vdc. Both through hole and surface mount packages are offered.

Wide 4:1 Input Ranges

Space Saving Package Sizes

Reduced Derating at High Ambient Temperatures

No Silicone Potting

Less Board Area Needed

Easier System Compliance

More Useable Power

Reduced Quality Risk During Surface Mount Reflow Process

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy