TDK-Lambda CCG 1.3-10W DC/DC Converter, 30V, 3.3 V/, 76V Input, 9V Input 30 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 283-1767
- Distrelec Article No.:
- 303-80-886
- Mfr. Part No.:
- CCG6-24-15SF
- Manufacturer:
- TDK-Lambda
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-1767
- Distrelec Article No.:
- 303-80-886
- Mfr. Part No.:
- CCG6-24-15SF
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage 1 | 30V, 3.3V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 76V | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 3191064h | |
| Output Voltage Adjustment Range | -10 → 10 % | |
| Ripple and Noise | 95mV Pk-Pk | |
| Isolation Voltage | 1.5kV | |
| Maximum Output Power | 30W | |
| Package Type | PCB Mount | |
| Weight | 20g | |
| Standards/Approvals | IEC/UL/CSA/EN 62368-1 | |
| Length | 25.4mm | |
| Width | 25.4mm | |
| Series | CCG 1.3-10W | |
| Depth | 12.4mm | |
| Efficiency | 89% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 1 30V, 3.3V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 76V | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 3191064h | ||
Output Voltage Adjustment Range -10 → 10 % | ||
Ripple and Noise 95mV Pk-Pk | ||
Isolation Voltage 1.5kV | ||
Maximum Output Power 30W | ||
Package Type PCB Mount | ||
Weight 20g | ||
Standards/Approvals IEC/UL/CSA/EN 62368-1 | ||
Length 25.4mm | ||
Width 25.4mm | ||
Series CCG 1.3-10W | ||
Depth 12.4mm | ||
Efficiency 89% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
The TDK-Lambda is a 13.2 to 30W DC-DC Converter. The 1 inch x 1 inch footprint CCG15 and CCG30 series of isolated DC-DC converters operate from wide range 9 to 36Vdc or 18 to 76V inputs with 15W and 30W power levels and output voltages from 3.3V to 30V. Single output models can be adjusted -10% to +10% by using the trim terminal. The CCG can operate in ambient temperatures of -40 to 85°C and has an input to output isolation of 1,500Vdc. Six sided shielding reduces radiated and conducted EMI.
Wide 4:1 Input Ranges
Space Saving Package Sizes
Reduced Derating at High Ambient Temperatures
Less Board Area Needed
Easier System Compliance
More Useable Power
Related links
- TDK-Lambda CCG 1.3-10W DC/DC Converter 3.3 V/ 9V Input 30 W 85 °C Max Temp -40 °C Min
- TDK-Lambda CCG 1.3-10W DC/DC Converter 3.3 V/ 9V Input 30 W 85 °C Max Temp -40 °C
- TDK-Lambda CCG 1.3-10W DC/DC Converter 3.3 V/ 1.4 A 9V Input 30 W 85 °C Max Temp -40 °C
- TDK-Lambda CCG 1.3-10W DC/DC Converter 76V Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- TDK-Lambda CCG 15-30W DC/DC Converter 3.3 V/ 9V Input 30 W 85 °C Max Temp -40 °C Min Temp
- TDK-Lambda CCG 1.3-10W DC/DC Converter 3.3 V/ 1.4 A 9V Input 30 W 85 °C Max Temp -40
- TDK-Lambda CCG 1.3-10W DC/DC Converter 76V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TDK-Lambda CCG 1.3-10W DC/DC Converter 76V dc Input Through Hole, 100 °C Max Temp
