TDK-Lambda i7A DC/DC Converter, 24V, 3.3 V/, 60V Input 330 mA, 9V Input, Plate, 125 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 283-1798
- Distrelec Article No.:
- 303-60-363
- Mfr. Part No.:
- I7A24045A033V-001-R
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
€79.42
(exc. VAT)
€97.69
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.42 |
*price indicative
- RS Stock No.:
- 283-1798
- Distrelec Article No.:
- 303-60-363
- Mfr. Part No.:
- I7A24045A033V-001-R
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V, 3.3V | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 60V | |
| Mount Type | Plate | |
| MTBF | 5000000h | |
| Output Voltage Adjustment Range | 0.8 → 8 V, 3.3 → 24 V | |
| Ripple and Noise | 40mV Pk-Pk | |
| Output Voltage 2 | 8V dc | |
| Output Current 1 | 330mA | |
| Output Current 2 | -0.45A | |
| Maximum Output Power | 750W | |
| Weight | 70g | |
| Length | 34mm | |
| Series | i7A | |
| Width | 36.8mm | |
| Standards/Approvals | IEC/EN/UL/CSA/EN62368-1, CE mark, UKCA Mark | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 98.5% | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V, 3.3V | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 60V | ||
Mount Type Plate | ||
MTBF 5000000h | ||
Output Voltage Adjustment Range 0.8 → 8 V, 3.3 → 24 V | ||
Ripple and Noise 40mV Pk-Pk | ||
Output Voltage 2 8V dc | ||
Output Current 1 330mA | ||
Output Current 2 -0.45A | ||
Maximum Output Power 750W | ||
Weight 70g | ||
Length 34mm | ||
Series i7A | ||
Width 36.8mm | ||
Standards/Approvals IEC/EN/UL/CSA/EN62368-1, CE mark, UKCA Mark | ||
Minimum Operating Temperature -40°C | ||
Efficiency 98.5% | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MY
The TDK-Lambda is a Non-Isolated Step Down DC-DC Converter. The highly efficient i7A series has low ripple, excellent dynamic response under sudden load changes, accepts a wide DC input with a wide output adjustment range and optional current limit (OCP) adjust. Three mechanical configurations are available, low profile open frame, baseplate construction for conduction cooling, or models with an integral heat sink for convection or forced air cooling.
High Power Density
Less Board Area Needed
Longer Battery Life
Less Power Consumed
One Part Supports Multiple System Voltages
Can Operate From Different DC Source Voltages Including Batteries
Low Cost
Easy To Cool In End System
Related links
- TDK-Lambda i7A DC/DC Converter 3.3 V/ 9V Input Plate, 125 °C Max Temp -40 °C Min Temp
- TDK-Lambda i7A DC/DC Converter 3.3 V/ 9V Input 125 °C Max Temp -40 °C Min Temp
- TDK-Lambda i7A DC/DC Converter 8 V dc/ 60 A 9V dc 125 °C Max Temp -40 °C Min
- TDK-Lambda i7A Adjustable Non-Isolated DC/DC Converter 3.3 V/ 45 A 18V 125 °C Max Temp -40 °C
- TDK-Lambda i7A DC/DC Converter 18V Input PCB, 125 °C Max Temp -55 °C Min Temp
- TDK-Lambda i7A DC/DC Converter 3.3 V dc/ 33 A 18V 125 °C Max Temp -55 °C Min Temp
- TDK-Lambda i7A DC/DC Converter 8 V dc/ 60 A 9V dc 125 °C Max Temp -40 °C Min Temp, 1/16
- TDK-Lambda PXD DC/DC Converter 36V dc Input PCB
