TDK-Lambda PXD60 DC/DC Converter, 5V dc/ 0 pA, 24V dc Input, 9V Input 60 W, Surface, 105 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 283-1808
- Distrelec Article No.:
- 303-60-355
- Mfr. Part No.:
- PXD60-24WS05
- Manufacturer:
- TDK-Lambda
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-1808
- Distrelec Article No.:
- 303-60-355
- Mfr. Part No.:
- PXD60-24WS05
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 0pA | |
| Output Current 2 | 12A | |
| Output Voltage 2 | 5.5V | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| MTBF | 858200h | |
| Output Voltage Adjustment Range | 4.5 → 5.5 V dc | |
| Ripple and Noise | 100mV | |
| Isolation Voltage | 1.6kV | |
| Maximum Output Power | 60W | |
| Length | 10.2mm | |
| Depth | 25.4mm | |
| Width | 50.8mm | |
| Standards/Approvals | CE Mark and UKCA Mark, IEC/UL/CSA/EN 62368-1, RoHS | |
| Weight | 33g | |
| Series | PXD60 | |
| Maximum Operating Temperature | 105°C | |
| Efficiency | 0.92% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 0pA | ||
Output Current 2 12A | ||
Output Voltage 2 5.5V | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
MTBF 858200h | ||
Output Voltage Adjustment Range 4.5 → 5.5 V dc | ||
Ripple and Noise 100mV | ||
Isolation Voltage 1.6kV | ||
Maximum Output Power 60W | ||
Length 10.2mm | ||
Depth 25.4mm | ||
Width 50.8mm | ||
Standards/Approvals CE Mark and UKCA Mark, IEC/UL/CSA/EN 62368-1, RoHS | ||
Weight 33g | ||
Series PXD60 | ||
Maximum Operating Temperature 105°C | ||
Efficiency 0.92% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The TDK-Lambda is a 60W Single and Dual Output DC-DC converters. The PXD60 industrial DC-DC converters feature wide 4:1 input ranges in a compact 2 x 1 inch industry standard package. With efficiencies upto 92%, the PXD60 series typically draws a low 3mA input current when the remote on or off function is used, prolonging battery life for portable equipment. The modules have six-sided shielding to reduce radiated noise.
Less Board Area Needed
Suitable For Industrial Applications
Longer Battery Life
Reduces Radiated Noise
Related links
- TDK-Lambda PXD60 DC/DC Converter 75V Input Surface, 105 °C Max Temp -40 °C Min Temp
- TDK-Lambda PXD60 DC/DC Converter 75V Input Surface 6-Pin
- TDK-Lambda PXG-M DC/DC Converter 24V dc Input Surface, 105 °C Max Temp -40 °C Min Temp
- TDK-Lambda PXG-M DC/DC Converter 75V Input Surface, 105 °C Max Temp -40 °C Min Temp
- TDK-Lambda PXD40 DC/DC Converter 48 V/ 12.2 A 9V Input 40.3 W 105 °C Max Temp -40 °C Min
- TDK-Lambda PXC-M03 DC/DC Converter 36V dc Input PCB
- TDK-Lambda PXD DC/DC Converter 36V dc Input PCB 6-Pin
- TDK-Lambda PXC05 DC-DC Converter 9 5W +105°C Max Temp -55°C Min Temp
