TDK-Lambda PXD60 DC/DC Converter, 3.3V/ 12 A, 75V Input, 9V Input 60 W, Surface, 105 °C Max Temp -40 °C Min Temp, 6-Pin
- RS Stock No.:
- 283-1809
- Distrelec Article No.:
- 303-60-356
- Mfr. Part No.:
- PXD60-24WS12
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
€127.84
(exc. VAT)
€157.24
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.84 |
*price indicative
- RS Stock No.:
- 283-1809
- Distrelec Article No.:
- 303-60-356
- Mfr. Part No.:
- PXD60-24WS12
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage 1 | 3.3V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 75V | |
| Output Current 1 | 12A | |
| Mount Type | Surface | |
| Input Ratio | 4:1 | |
| MTBF | 858200h | |
| Ripple and Noise | 200mV | |
| Output Voltage Adjustment Range | 10 → 20 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.6kV | |
| Maximum Output Power | 60W | |
| Standards/Approvals | IEC/UL/CSA/EN 62368-1 | |
| Depth | 10.2mm | |
| Length | 50.8mm | |
| Weight | 33g | |
| Series | PXD60 | |
| Width | 25.4mm | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 90.92% | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 1 3.3V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 75V | ||
Output Current 1 12A | ||
Mount Type Surface | ||
Input Ratio 4:1 | ||
MTBF 858200h | ||
Ripple and Noise 200mV | ||
Output Voltage Adjustment Range 10 → 20 % | ||
Number of Pins 6 | ||
Isolation Voltage 1.6kV | ||
Maximum Output Power 60W | ||
Standards/Approvals IEC/UL/CSA/EN 62368-1 | ||
Depth 10.2mm | ||
Length 50.8mm | ||
Weight 33g | ||
Series PXD60 | ||
Width 25.4mm | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 90.92% | ||
- COO (Country of Origin):
- TW
The TDK-Lambda is a 60W Single and Dual Output DC-DC converters. The PXD60 industrial DC-DC converters feature wide 4:1 input ranges in a compact 2 x 1 inch industry standard package. With efficiencies upto 92%, the PXD60 series typically draws a low 3mA input current when the remote on or off function is used, prolonging battery life for portable equipment. The modules have six-sided shielding to reduce radiated noise.
Less Board Area Needed
Suitable For Industrial Applications
Longer Battery Life
Reduces Radiated Noise
Related links
- TDK-Lambda PXD60 DC/DC Converter 75V Input Surface, 105 °C Max Temp -40 °C Min Temp
- TDK-Lambda PXD60 DC/DC Converter 24V dc Input Surface, 105 °C Max Temp -40 °C Min Temp
- TDK-Lambda PXD40 DC/DC Converter 75V Input Surface
- TDK-Lambda PXG-M DC/DC Converter 75V Input Surface, 105 °C Max Temp -40 °C Min Temp
- TDK-Lambda PXG-M DC/DC Converter 75V Input Surface, 105 °C Max Temp -40 °C Min Temp
- TDK-Lambda PXG-M DC/DC Converter 36V dc Input Surface 6-Pin
- TDK-Lambda PXD DC/DC Converter 36V dc Input PCB
- TDK-Lambda PXC05 DC-DC Converter 9 5.64W +105°C Max Temp -55°C
