TDK-Lambda PXG-M DC/DC Converter, 5V/ 3 A, 36V dc Input, 9V Input 20 W, Surface, 105 °C Max Temp -40 °C Min Temp, 6-Pin
- RS Stock No.:
- 283-1822
- Distrelec Article No.:
- 302-39-391
- Mfr. Part No.:
- PXG-M20-24WD12
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
€94.53
(exc. VAT)
€116.27
(inc. VAT)
Temporarily out of stock
- Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.53 |
*price indicative
- RS Stock No.:
- 283-1822
- Distrelec Article No.:
- 302-39-391
- Mfr. Part No.:
- PXG-M20-24WD12
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage 1 | 5V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 3A | |
| Output Current 2 | 4A | |
| Mount Type | Surface | |
| Output Voltage 2 | 24V dc | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 2080000h | |
| Output Voltage Adjustment Range | 4.5/28.8 V | |
| Ripple and Noise | 50mV | |
| Number of Pins | 6 | |
| Isolation Voltage | 5kV | |
| Maximum Output Power | 20W | |
| Length | 1.6in | |
| Weight | 24g | |
| Series | PXG-M | |
| Width | 1in | |
| Standards/Approvals | IEC 62368-1, IEC 60601-1 | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 88% | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 1 5V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 3A | ||
Output Current 2 4A | ||
Mount Type Surface | ||
Output Voltage 2 24V dc | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 2080000h | ||
Output Voltage Adjustment Range 4.5/28.8 V | ||
Ripple and Noise 50mV | ||
Number of Pins 6 | ||
Isolation Voltage 5kV | ||
Maximum Output Power 20W | ||
Length 1.6in | ||
Weight 24g | ||
Series PXG-M | ||
Width 1in | ||
Standards/Approvals IEC 62368-1, IEC 60601-1 | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 88% | ||
- COO (Country of Origin):
- TW
The TDK-Lambda is a 15 to 20W Medical and Industrial DC-DC Converters. The PXG-M series of medical and industrial DC-DC converters feature a wide 4:1 input range in a compact 1.6 x 1 inch industry standard package. With 5kV input to output isolation, 2.5uA touch current and a low off-load power draw, these encapsulated modules are ideal for fixed and portable applications.
Less Board Area Needed
Suitable For Medical and Industrial Applications
High Input to Output Isolation
Longer Battery Life
Related links
- TDK-Lambda PXG-M DC/DC Converter 5 V/ 3.4 A 9V Input 20 W 105 °C Max Temp -40 °C Min Temp
- TDK-Lambda PXG-M DC/DC Converter 24V dc Input Surface, 105 °C Max Temp -40 °C Min Temp
- TDK-Lambda PXG-M DC/DC Converter 75V Input Surface, 105 °C Max Temp -40 °C Min Temp
- TDK-Lambda PXG-M DC/DC Converter 48V dc Input Surface, 105 °C Max Temp -40 °C Min
- TDK-Lambda PXG-M DC/DC Converter 75V dc Input Surface
- TDK-Lambda PXG-M DC/DC Converter 75 V dc/ 4 A 9V Input 20 W 105 °C Max Temp -40 °C Min
- TDK-Lambda PXG-M DC/DC Converter 5 V/ 4 A 9V Input 20 W 105 °C Max Temp -40 °C Min Temp,
- TDK-Lambda PXG-M DC/DC Converter 75 V dc/ 9V Input 20 W 105 °C Max Temp -40 °C Min
