TDK-Lambda PXG-M DC/DC Converter, 12V dc/ 1.67 A, 48V dc Input, 18V Input 20 W, Surface, 105 °C Max Temp -40 °C Min
- RS Stock No.:
- 283-1830
- Distrelec Article No.:
- 302-39-399
- Mfr. Part No.:
- PXG-M20-48WS12
- Manufacturer:
- TDK-Lambda
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-1830
- Distrelec Article No.:
- 302-39-399
- Mfr. Part No.:
- PXG-M20-48WS12
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 48V dc | |
| Output Current 1 | 1.67A | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Ripple and Noise | 50mV | |
| Isolation Voltage | 5kV | |
| Number of Pins | 6 | |
| Maximum Output Power | 20W | |
| Depth | 10.2mm | |
| Width | 25.4mm | |
| Series | PXG-M | |
| Standards/Approvals | CSA62368-1, CSA60601-1, RoHS, IEC62368-1, ANSI/AAMI ES60601-1, IEC60601-1, EN62368-1, CE / UKCA Mark, EN60601-1, UL62368-1 | |
| Weight | 24g | |
| Length | 40.6mm | |
| Efficiency | 88.5% | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 48V dc | ||
Output Current 1 1.67A | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Ripple and Noise 50mV | ||
Isolation Voltage 5kV | ||
Number of Pins 6 | ||
Maximum Output Power 20W | ||
Depth 10.2mm | ||
Width 25.4mm | ||
Series PXG-M | ||
Standards/Approvals CSA62368-1, CSA60601-1, RoHS, IEC62368-1, ANSI/AAMI ES60601-1, IEC60601-1, EN62368-1, CE / UKCA Mark, EN60601-1, UL62368-1 | ||
Weight 24g | ||
Length 40.6mm | ||
Efficiency 88.5% | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The TDK-Lambda is a 15 to 20W Medical and Industrial DC-DC Converters. The PXG-M series of medical and industrial DC-DC converters feature a wide 4:1 input range in a compact 1.6 x 1 inch industry standard package. With 5kV input to output isolation, 2.5uA touch current and a low off-load power draw, these encapsulated modules are ideal for fixed and portable applications.
Less Board Area Needed
Suitable For Medical and Industrial Applications
High Input to Output Isolation
Longer Battery Life
Related links
- TDK-Lambda PXG-M DC/DC Converter 75 V dc/ 9V Input 20 W 105 °C Max Temp -40 °C Min
- TDK-Lambda PXG-M DC/DC Converter 75 V dc/ 4 A 9V Input 20 W 105 °C Max Temp -40 °C Min
- TDK-Lambda PXG-M DC/DC Converter 24V dc Input Surface, 105 °C Max Temp -40 °C Min Temp
- TDK-Lambda PXG-M DC/DC Converter 75V Input Surface, 105 °C Max Temp -40 °C Min Temp
- TDK-Lambda PXG-M DC/DC Converter 5 V/ 3.4 A 9V Input 20 W 105 °C Max Temp -40 °C Min Temp
- TDK-Lambda PXG-M DC/DC Converter 75V dc Input Surface
- TDK-Lambda PXG-M DC/DC Converter 36V dc Input Surface 6-Pin
- TDK-Lambda PXG-M DC/DC Converter 5 V/ 4 A 9V Input 20 W 105 °C Max Temp -40 °C Min Temp,
