Alfatronix DD DC/DC Converter, 27.2V dc/, 12V dc Input 7 A, 12V dc Input, Clip, 30 °C Max Temp -25 °C Min Temp
- RS Stock No.:
- 283-6897
- Distrelec Article No.:
- 169-69-356
- Mfr. Part No.:
- DD12-24 168
- Manufacturer:
- Alfatronix
Get a bulk buy discount
Add 5 more to save €31.80
View bulk pricing optionsSubtotal (1 unit)*
€212.08
(exc. VAT)
€260.86
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €212.08 | - |
| 5 - 9 | €205.72 | €31.80 |
| 10 - 24 | €199.36 | €127.20 |
| 25 - 49 | €192.99 | €477.25 |
| 50 + | €186.63 | €1,272.50 |
*price indicative
- RS Stock No.:
- 283-6897
- Distrelec Article No.:
- 169-69-356
- Mfr. Part No.:
- DD12-24 168
- Manufacturer:
- Alfatronix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alfatronix | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 27.2V dc | |
| Maximum Input Voltage | 12V dc | |
| Minimum Input Voltage | 12V dc | |
| Mount Type | Clip | |
| Ripple and Noise | 100mV | |
| Output Current 1 | 7A | |
| Maximum Output Power | 168W | |
| Weight | 640g | |
| Series | DD | |
| Width | 87mm | |
| Length | 167mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 30°C | |
| Select all | ||
|---|---|---|
Brand Alfatronix | ||
Product Type DC/DC Converter | ||
Output Voltage 1 27.2V dc | ||
Maximum Input Voltage 12V dc | ||
Minimum Input Voltage 12V dc | ||
Mount Type Clip | ||
Ripple and Noise 100mV | ||
Output Current 1 7A | ||
Maximum Output Power 168W | ||
Weight 640g | ||
Series DD | ||
Width 87mm | ||
Length 167mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 30°C | ||
- COO (Country of Origin):
- GB
The versatile power converter designed with modern switch mode technology. It offers stable output voltage and galvanic isolation, making it ideal for a variety of automotive, communications, and marine applications. With a power rating of 168W (7A), this converter ensures reliable performance in challenging environments.
Provides stable output voltage for consistent performance
Offers galvanic isolation for enhanced safety
Built with modern switch mode technology for efficiency
Ideal for automotive, communications, and marine applications
Related links
- Alfatronix DD DC/DC Converter 8.4V dc Input 10 A Clip, 30 °C Max Temp -25 °C Min Temp
- Alfatronix DD DC/DC Converter 15.6V dc Input 3 A Clip 4-Pin
- Alfatronix DD DC/DC Converter 15.6V dc Input Clip, 30 °C Max Temp -25 °C Min Temp
- Alfatronix DD DC/DC Converter 15.6V dc Input Clip, 30 °C Max Temp -25 °C Min Temp
- Alfatronix Ltd DD DC/DC Converter 48V dc Input Clip, 80 °C Max Temp -25 °C Min Temp
- Alfatronix PV DC/DC Converter 32V dc Input 3 A Clip, 30 °C Max Temp -25 °C Min Temp
- Alfatronix PV DC/DC Converter 32V dc Input 24 A Clip, 30 °C Max Temp -25 °C Min Temp
- Alfatronix Ltd DDI DC/DC Converter 24V dc Input 6 A Clip, 80 °C Max Temp -25 °C Min Temp
