Alfatronix DD DC/DC Converter, 13.6V dc/ 3 A, 15.6V dc Input, 8.4V Input 36 W, Clip, 30 °C Max Temp -25 °C Min Temp
- RS Stock No.:
- 288-7431
- Distrelec Article No.:
- 169-69-307
- Mfr. Part No.:
- DDI 12-12 036
- Manufacturer:
- Alfatronix
Subtotal (1 unit)*
€84.79
(exc. VAT)
€104.29
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.79 |
*price indicative
- RS Stock No.:
- 288-7431
- Distrelec Article No.:
- 169-69-307
- Mfr. Part No.:
- DDI 12-12 036
- Manufacturer:
- Alfatronix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alfatronix | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 13.6V dc | |
| Maximum Input Voltage | 15.6V dc | |
| Minimum Input Voltage | 8.4V | |
| Output Current 1 | 3A | |
| Mount Type | Clip | |
| Ripple and Noise | 50mV | |
| Maximum Output Power | 36W | |
| Weight | 290g | |
| Length | 89mm | |
| Standards/Approvals | No | |
| Width | 87mm | |
| Series | DD | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 30°C | |
| Select all | ||
|---|---|---|
Brand Alfatronix | ||
Product Type DC/DC Converter | ||
Output Voltage 1 13.6V dc | ||
Maximum Input Voltage 15.6V dc | ||
Minimum Input Voltage 8.4V | ||
Output Current 1 3A | ||
Mount Type Clip | ||
Ripple and Noise 50mV | ||
Maximum Output Power 36W | ||
Weight 290g | ||
Length 89mm | ||
Standards/Approvals No | ||
Width 87mm | ||
Series DD | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 30°C | ||
- COO (Country of Origin):
- GB
The DC/DC Converter is a switching converter known for its high performance and reliability, ideal for use in vehicles such as trucks, logging machines, tractors, emergency vehicles, and boats. It boasts high efficiency, resulting in low power loss during operation. Moreover, it is protected against short-circuits and over-temperature conditions, ensuring safety and longevity in demanding environments.
Stable construction made of impact resistant casing
Simple and quick mounting, mounting clip included
Related links
- Alfatronix DD DC/DC Converter 15.6V dc Input Clip, 30 °C Max Temp -25 °C Min Temp
- Alfatronix DD DC/DC Converter 15.6V dc Input 3 A Clip 4-Pin
- Alfatronix Powerverter DC/DC Converter 32V dc Input Clip, 30 °C Max Temp -25 °C Min
- Alfatronix Powerverter DC/DC Converter 32V dc Input Clip, 30 °C Max Temp -25 °C Min
- Alfatronix PV DC/DC Converter 17V dc Input Clip, 30 °C Max Temp -25 °C Min Temp
- Alfatronix PV DC/DC Converter 17V dc Input Clip, 30 °C Max Temp -25 °C Min Temp
- Alfatronix DD DC/DC Converter 8.4V dc Input 10 A Clip, 30 °C Max Temp -25 °C Min Temp
- Alfatronix PV DC/DC Converter 32V dc Input 3 A Clip, 30 °C Max Temp -25 °C Min Temp
