TRACOPOWER TMH DC/DC Converter, 15V dc/ 133 mA, 13.2V dc Input, 10.8V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 311-4792
- Distrelec Article No.:
- 169-64-462
- Mfr. Part No.:
- TMH 1215S
- Manufacturer:
- TRACOPOWER
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.58
(exc. VAT)
€9.32
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €7.58 |
| 5 - 9 | €7.35 |
| 10 - 24 | €7.13 |
| 25 - 49 | €6.81 |
| 50 + | €6.52 |
*price indicative
- RS Stock No.:
- 311-4792
- Distrelec Article No.:
- 169-64-462
- Mfr. Part No.:
- TMH 1215S
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 13.2V dc | |
| Minimum Input Voltage | 10.8V | |
| Output Current 1 | 133mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 2000000h | |
| Output Voltage Adjustment Range | -3 to 3 % | |
| Number of Pins | 5 | |
| Isolation Voltage | 1kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 2W | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Length | 19.5mm | |
| Series | TMH | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 83% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 13.2V dc | ||
Minimum Input Voltage 10.8V | ||
Output Current 1 133mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 2000000h | ||
Output Voltage Adjustment Range -3 to 3 % | ||
Number of Pins 5 | ||
Isolation Voltage 1kV dc | ||
Package Type SIP | ||
Maximum Output Power 2W | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Length 19.5mm | ||
Series TMH | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 83% | ||
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER TMH DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMH DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMH DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMH DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMH DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMH DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMH DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMH DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C Min
