Cosel DC-DC Converter, ±12V dc/ 65mA Output, 18 → 36 V dc Input, 1.56W, Through Hole, +71°C Max Temp -20°C Min
- RS Stock No.:
- 464-3516
- Mfr. Part No.:
- ZUW1R52412
- Manufacturer:
- Cosel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 464-3516
- Mfr. Part No.:
- ZUW1R52412
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 1.56W | |
| Input Voltage Nominal | 18 → 36 V dc | |
| Output Current | 65mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Isolation Voltage | 500V ac | |
| Depth | 7mm | |
| Length | 27.2mm | |
| Maximum Temperature | +71°C | |
| Minimum Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage ±12V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 1.56W | ||
Input Voltage Nominal 18 → 36 V dc | ||
Output Current 65mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Isolation Voltage 500V ac | ||
Depth 7mm | ||
Length 27.2mm | ||
Maximum Temperature +71°C | ||
Minimum Temperature -20°C | ||
- COO (Country of Origin):
- JP
Related links
- Cosel DC-DC Converter 18 → 36 V dc Input Through Hole, +71°C Max Temp -20°C Min Temp
- Cosel MGF DC-DC Converter 9 → 36 V dc Input PCB Mount, +85°C Max Temp -40°C Min
- Cosel MGXW1R5 DC-DC Converter 6 → 60 V dc Input Through Hole, +85°C Max Temp
- Cosel DC-DC Converter 18 → 36 V dc Input Through Hole, +100°C Max Temp -40°C Min Temp
- TRACOPOWER TMR 2WI DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C Max Temp
- Cosel ZUS DC/DC Converter 9V Input PCB, 71 °C Max Temp -20 °C Min Temp Surface
- TRACOPOWER THB 6 DC-DC Converter 18 → 36 V dc Input Through Hole, +71°C Max Temp
- Cosel ZUS DC/DC Converter 36V dc Input PCB, 71 °C Max Temp -20 °C Min Temp Surface
