Recom RB DC/DC Converter, 5V dc, -5 V dc/ 100 mA, 24V dc Input, 21.6V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 473-4971
- Mfr. Part No.:
- RB-2405D
- Manufacturer:
- Recom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.02
(exc. VAT)
€9.86
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €8.02 |
| 5 - 9 | €7.78 |
| 10 - 24 | €7.53 |
| 25 - 49 | €7.31 |
| 50 + | €7.07 |
*price indicative
- RS Stock No.:
- 473-4971
- Mfr. Part No.:
- RB-2405D
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc, -5V dc | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 21.6V | |
| Output Current 1 | 100mA | |
| Output Current 2 | 100mA | |
| Mount Type | Through Hole | |
| MTBF | 151000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 3.3/24 V | |
| Ripple and Noise | 100mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 500V ac | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Weight | 2.2g | |
| Series | RB | |
| Width | 10.2mm | |
| Standards/Approvals | RoHS, UR | |
| Length | 19.6mm | |
| Depth | 10.2mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 85% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc, -5V dc | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 21.6V | ||
Output Current 1 100mA | ||
Output Current 2 100mA | ||
Mount Type Through Hole | ||
MTBF 151000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 3.3/24 V | ||
Ripple and Noise 100mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 500V ac | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Weight 2.2g | ||
Series RB | ||
Width 10.2mm | ||
Standards/Approvals RoHS, UR | ||
Length 19.6mm | ||
Depth 10.2mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 85% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 19.6mm Length, ±5% Output Voltage Accuracy - RB Series - RB-2405D
Need a component that can output DC current to suit the power needs of your industrial equipment? Choose this DC-DC converter from RECOM. It's suitable for use in low-power applications thanks to its 1W rating. A ±10% input voltage range combined with ±5% output voltage accuracy assures you a consistent flow of power. To boost your system's efficiency, it has dual outputs to power two devices at the same time. The predrilled housing and through-hole mounting style help simplify the installation process.
Features & Benefits
• 80% typical efficiency even at full load reduces wasted energy
• Operating temperature range between -40°C and +85°C suits use in harsh conditions
• Functions in up to 95% relative humidity for use in damp environments
• Short-circuit protection time of 1s ensures a fast response to hazardous currents, to improve safety
Applications
• Electronic services
• Telecommunications equipment
• Factory energy solutions
What size is this product?
This converter has dimensions of 19.6 (L) x 10.2mm (H) so it's a space-efficient choice that won't take up much room on your board.
Related links
- Recom RB DC/DC Converter -5 V dc/ 100 mA 21.6V Input 1 W 85 °C Max Temp -40 °C Min
- Recom RB DC/DC Converter -12 V dc/ 42 mA 21.6V Input 1 W 85 °C Max Temp -40 °C
- Recom RH DC/DC Converter 26.4V dc Input Through Hole
- Recom R1D DC/DC Converter 24V dc Input Surface
- Recom RB DC/DC Converter -5 V dc/ 100 mA 4.5V dc Input 1 W 85 °C Max Temp -40 °C
- Recom RB DC/DC Converter -15 V/ 21.6V Input 1 W 85 °C Max Temp -40 °C Min Temp, 7-Pin
- TRACOPOWER TMA DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom RB DC/DC Converter -5 V/ 100 mA 10.8V Input 1 W 85 °C Max Temp -40 °C Min
